Process Tubing
Process tubing is a special type of tubing for use in the fields of chemicals and pharmaceuticals, as well as in the food and drink industry. They are able to handle a wide variety of substances, including ink, hazardous materials and beverages. They are highly resistant to damage and corrosion and tend to be transparent, which aids observation and is helpful in the event of a clog occurring within the tubing.What is process tubing used for? Process tubing can be used in hot and cold water plumbing and heating systems.These flexible tubes can also be used with peristaltic pumps to accurately pump liquid, gases and other solutions at low flow rates. Peristaltic pumps are ideal for use in laboratories, food processing or fermentation plants, and beverage dispensers.Types of process tubing Since process tubing can be used to transport substances ranging from hazardous material to beverages, an important factor distinguishing different kinds of process tubing (and a key factor to consider when purchasing) is whether it is food-grade.Process tubing is made from various kinds of plastic, including silicone, perfluoroalkoxy alkene (PFA), and polytetrafluoroethylene (PTFE).
-
CHEMICAL RESIST. TUBE ID12.7/OD19.1,15M
IDR8,925,929.22 -
CHEMICAL RESISTANT TUBE ID6.4/OD9.6,15M
IDR4,148,504.39 -
Saint Gobain Fluid Transfer Tygon® 2375 Translucent Chemical Resistant Tubing, 9.6mm Bore Size , 15m Long , , Food
IDR4,597,118.92 -
CHEMICAL RESISTANT TUBE ID9.5/OD15.9,15M
IDR4,763,054.90 -
FLEXIBLE TUBING, 1.6MM I.D, 15M LENGTH
IDR590,006.25 -
FLEXIBLE TUBING, 19MM I.D, 15M LENGTH
IDR10,697,311.54 -
FLEXIBLE TUBING, 2.4MM I.D, 15M LENGTH
IDR976,525.90 -
Saint Gobain Fluid Transfer Tygon® LP-1200 Transparent Process Tubing, 2.38mm Bore Size , 15m Long , No, No
IDR1,627,263.46 -
INDUSTRIAL GRADE TUBE ID4.8/OD8MM,15M
IDR1,925,360.84Reel (1 Reel of 15 Metres) -
INDUSTRIAL GRADE TUBE ID6.4/OD9.6MM,15M
IDR1,435,734.32Reel (1 Reel of 15 Metres) -
M025 1.6 SILICONE TUBE ASSY (4 X 6)
IDR1,276,406.41Bag (1 Bag of 5) -
M025 3.2 SILICONE TUBE ASSY (4 X 6)
IDR1,401,854.85Bag (1 Bag of 5) -
M025 4.8 SILICONE TUBE ASSY (6 X 9)
IDR1,401,854.85Bag (1 Bag of 5) -
Verderflex Verderprene Yellow Process Tubing, 6.4mm Bore Size , 1m Long , , Food Grade, , Peristaltic Pump Compatible
IDR543,854.65 -
RS PRO Santoprene Transparent Santoprene Tubing, 3.2mm Bore Size , 3m Long , , Food Grade, , Peristaltic Pump Compatible
IDR427,951.20 -
RS PRO Santoprene Transparent Santoprene Tubing, 4.8mm Bore Size , 3m Long , , Food Grade, , Peristaltic Pump Compatible
IDR494,661.24 -
RS PRO Santoprene Natural Santoprene Tubing, 6.4mm Bore Size , 3m Long , , Food Grade, , Peristaltic Pump Compatible
IDR616,018.97 -
RS PRO Santoprene Cream Santoprene Tubing, 8mm Bore Size , 3m Long , , Food Grade, , Peristaltic Pump Compatible
IDR310,159.73 -
-15.00%
RS PRO Silicone Transparent Silicone Tubing, 0.5mm Bore Size , 3m Long , , Food Grade, , Peristaltic Pump Compatible
IDR331,662.18IDR318,131.37 -
SILICONE TUBING,0.8MM BORE 3M L
IDR278,482.95 -
SILICONE TUBING,1.6MM BORE 3M L
IDR437,496.19 -
RS PRO Silicone Transparent Silicone Tubing, 3.2mm Bore Size , 3m Long , , Food Grade, , Peristaltic Pump Compatible
IDR368,478.57 -
SILICONE TUBING,4.8MM BORE 3M L
IDR471,795.22 -
SILICONE TUBING,6.4MM BORE 3M L
IDR607,417.99