Hose Pipes
Suitable for a wide range of applications, rubber hoses can be found in the food, waste and automotive industries to name a few as well as being used in the home for a range of tasks. The flexibility of a rubber hose allows the user to work freely in or around most circumstances or can fix a hose in place in or around a workstation or any other scenario without the need for angle or corner connectors.Rubber hoses can be found on retractable reels mounted to the wall or ceiling for easy access while working and ease of storage when not in use. Rubber hoses come in a range of sizes and colours, understanding the application of your hose is key when purchasing to ensure you have a hose suitable for the type of liquid or gas you are working with. Always follow manufacturer’s guidelines on hose suitability as incorrect use can lead to corrosion and failure.Types of HosesThere are a variety of hose pipe types available, each having unique benefits and application uses. These are:Water hoses – Mainly used for irrigation, gardening, building, fire and many more. The inner tube is mainly made from PVC and EPDM. These hose come in a range of sizes from 1.5 metres to 50 metres and more.Hot water and steam hoses – Used within refrigeration equipment to cool water, engine hot and cold water, food processing. The inner tube is mostly made of EPDM.Air hoses – Widely used in compressors, pneumatic lines and systems, spray guns, sprayers and other industrial fields.Oil Transmission hoses – Used for transmission oil, petroleum, diesel on land or in the ocean. The inner tube is made of NBR, PVC and SBR with the outer surface having excellent wear resistance.House hoses – Used to connect household appliances acting as an inlet hose. It features screw on connections, and usually made from PVC.
-
1.5M WASHING MACHINE HOSE BLUE
IDR125,972.89 -
2.5M WASHING MACHINE HOSE BLUE
IDR141,706.39 -
40MM POLYPROPYLENE WASTE PIPE 2M, BS5254
IDR155,971.43 -
BLACK 12.7MM EPDM AIR/WATER HOSE 25M
IDR4,122,177.00 -
BLACK 9.5MM EPDM AIR/WATER HOSE 25M
IDR2,880,594.07 -
RS PRO 25m Long Black Hose Pipe, Applications Bio-Diesel, Diesel, Fuel, 7.9mm Inner Diam.
IDR7,796,998.15 -
BLACK FUEL HOSE 9.5MM 25M
IDR7,008,854.69 -
BLACK RUBBER ARGON HOSE 6MM 25M
IDR1,879,419.02 -
BLUE 12.7MM EPDM AIR/WATER HOSE 25M
IDR4,029,244.46 -
BLUE 9.5MM EPDM AIR/WATER HOSE 25M
IDR3,503,535.78 -
RS PRO 25m Long Grey, White Hose Pipe, Applications Food & Beverage, 25.4mm Inner Diam.
IDR10,013,848.30 -
LPG HOSE,ORANGE 25M L 8MM ID
IDR1,578,279.83 -
MULTI-PURPOSE HOSE,BLACK 25M L 10MM ID
IDR1,940,255.22 -
MULTI-PURPOSE HOSE,BLACK 25M L 13MM ID
IDR2,427,888.83 -
MULTI-PURPOSE HOSE,BLACK 25M L 6MM ID
IDR1,490,382.01 -
MULTI-PURPOSE HOSE,BLACK 25M L 8MM ID
IDR1,809,352.50 -
ORANGE LPG APPLIANCE HOSE 8MM 25M
IDR2,161,363.34 -
OXYGEN GAS HOSE,BLUE 25M L 10MM ID
IDR1,424,930.65 -
POLYPLUMB BARRIER PIPE 22MM X 3M
IDR571,545.61 -
RED 12.7MM EPDM AIR/WATER HOSE 25M
IDR4,122,177.00 -
RED 19MM EPDM AIR/WATER HOSE 25M
IDR10,047,203.32 -
RED 9.5MM EPDM AIR/WATER HOSE 25M
IDR1,981,686.77 -
RED/BLUE 5MM TWIN EPDM WELDING HOSE 25M
IDR1,492,794.48 -
RED/BLUE 8MM TWIN EPDM WELDING HOSE 25M
IDR3,993,057.41