PVC & ABS Cement Fittings
PVC (polyvinyl chloride) and ABS (acrylonitrile butadiene styrene) cement fittings are components used to connect compatible plastic pipesin order to convey fluids or chemicals.How do PVC and ABS cement fittings work?PVC and ABS cement fittings are connected through solvent welding. A substance called solvent cement is applied to the pipe before it is slid into the fitting. A chemical reaction between the solvent cement and the PVC or ABS fitting causes the two touching surfaces to melt and fuse together, in much the same way that metal is welded.PVC and ABS cement fittings are often used in, for example, the water treatment, ship building and chemical processing industries. Depending on the type, they can connect straight pipe or tubing sections, adapt to different sizes or shapes and regulate or measure fluid flow. They tend to be very robust and resistant to impact, corrosion and chemicals.Types of PVC and ABS cement fittingsPVC and ABS threaded fittings come in various styles depending on your needs, for example couplings, reducers, elbows, nipples and adaptors.
-
ABS ADAPTOR,1 1/2IN BUSH SOCKET-M SPIGOT
IDR286,454.59 -
ABS ADAPTOR,1/2IN SPIGOT M - BSPP F
IDR108,456.26 -
ABS NIPPLE,1 1/2IN PLAIN SPIGOT - BSPT M
IDR232,436.24 -
ABS NIPPLE,1IN PLAIN SPIGOT - BSPT M
IDR160,481.70 -
ABS PLAIN SOCKET,1IN BSPP F
IDR206,528.41 -
ABS REDUCING BUSH,1 1/2 X 1IN
IDR244,708.37Pack (1 Pack of 2) -
ABS REDUCING BUSH,1 1/4 X 1IN
IDR189,641.12Pack (1 Pack of 2) -
ABS REDUCING BUSH,2 X 1 1/2IN
IDR336,277.34Pack (1 Pack of 2) -
GEORGE FISCHER 45DEG ABS ELBOW,1IN
IDR375,191.53Pack (1 Pack of 2) -
GEORGE FISCHER 90DEG ABS ELBOW,1 1/2IN
IDR282,258.99 -
GEORGE FISCHER 90DEG ABS ELBOW,1IN
IDR257,085.39Pack (1 Pack of 2) -
GEORGE FISCHER 90DEG ABS TEE,1 1/2IN
IDR355,157.54 -
GEORGE FISCHER 90DEG ABS TEE,1 1/4IN
IDR232,436.24 -
GEORGE FISCHER 90DEG ABS TEE,1IN
IDR337,011.57Pack (1 Pack of 2) -
GEORGE FISCHER ABS SOCKET,1 1/2IN
IDR310,998.85Pack (1 Pack of 2) -
STRAIGHT ABS UNION EPDM SEAL,1/2IN
IDR303,656.55 -
STRAIGHT ABS UNION EPDM SEAL,1IN
IDR493,717.23