Compression Fittings
What are compression fittings?Suitable for use in both commercial and residential applications, brass and copper compression fittings are an easy and practical plumbing method for both DIY and professional plumbers. Available in a variety of standard sizes each in different profiles such as straight connectors, 90-degree elbow, equal tee as well as reducing fittings from one size to another. Connecting copper pipe is easy with the range of fittings available with minimal effort. How do compression fittings work?Standard compression fittings are simple and easy to use fitting as simple as the name sounds. Made up of three basic pieces, a compression fitting uses a threaded nut with a hole in that tightens down to the compression fittings body. This tightens down over a small typically brass ring called an Olive that is placed between the nut and the body of the fitting. This olive is compressed by the tightening of the nut to the body creating a sealed joint. What size do I need? Always check the exact size of the pipe or fitting to be used when plumbing and a range of metric and imperial fittings are available and ensuring the correct size is selected is key to making an exact and well-sealed joint. Using Compression FittingsMost standard compression fittings just require two spanners to install, these can either be fixed or adjustable spanners used to tighten the fittings nut down for the best seal. PTFE tape may also be used over the fittings thread to give the best seal and limit the risk of leaking over time.
-
BRASS EQUAL TEE,6MM COMP ALL ENDS
IDR539,239.49Pack (1 Pack of 5) -
-23.50%
BRASS STRAIGHT COUPLING,22X22MM COMP
IDR301,873.42IDR230,862.89Pack (1 Pack of 2) -
CHROME PLATED EQUAL ELBOW,22X22MM COMP
IDR289,496.40Pack (1 Pack of 2) -
COPPER FITTING ELBOW,22 X 22MM COMP
IDR203,067.04Pack (1 Pack of 2) -
COPPER FITTING TEE,15MM COMP ALL ENDS
IDR161,740.38Pack (1 Pack of 2) -
COPPER FITTING TEE,22MM COMP ALL ENDS
IDR297,887.60Pack (1 Pack of 2) -
COPPER STRAIGHT COUPLING,15X10MM COMP
IDR169,187.57Pack (1 Pack of 2) -
COPPER STRAIGHT COUPLING,22X15MM COMP
IDR321,487.85Pack (1 Pack of 2) -
COPPER STRAIGHT COUPLING,22X22MM COMP
IDR152,090.50Pack (1 Pack of 2) -
ELBOW WALL PLATE,15MM COMPX1/2IN BSPP F
IDR94,191.22 -
EQUAL STRAIGHT COUPLING,6 X 6MM COMP
IDR275,546.03Pack (1 Pack of 5) -
EQUAL STRAIGHT COUPLING,8 X 8MM COMP
IDR343,409.86Pack (1 Pack of 5) -
MALE STUD COUPLING,1/4IN BSPP MX6MM COMP
IDR363,863.41Pack (1 Pack of 5) -
MALE STUD COUPLING,1/4IN BSPP MX8MM COMP
IDR393,757.06Pack (1 Pack of 5) -
MALE STUD COUPLING,1/4IN BSPTMX10MM COMP
IDR355,472.21Pack (1 Pack of 5) -
MALE STUD COUPLING,1/4IN BSPTMX12MM COMP
IDR605,215.30Pack (1 Pack of 5) -
MALE STUD COUPLING,1/4IN BSPTMX6MM COMP
IDR212,297.36Pack (1 Pack of 5) -
MALE STUD COUPLING,1/4IN BSPTMX8MM COMP
IDR238,624.75Pack (1 Pack of 5) -
MALE STUD COUPLING,1/8IN BSPT MX8MM COMP
IDR221,108.12Pack (1 Pack of 5) -
MALE STUD COUPLING,3/8IN BSPTMX12MM COMP
IDR629,025.33Pack (1 Pack of 5) -
MALE STUD ELBOW,1/4IN BSPT M X 4MM COMP
IDR422,706.70Pack (1 Pack of 5) -
S/STEEL EQUAL ELBOW FITTING,1/4IN OD
IDR516,163.69 -
S/STEEL EQUAL ELBOW FITTING,10MM OD
IDR452,180.79 -
S/STEEL EQUAL TEE FITTING,1/4IN OD
IDR512,597.43