Water Pumps
Water, by nature always moves from an area of high pressure to an area of low pressure. A water pump is a mechanical device that can circulate water or raise it from one level to another.How does a water pump work?Water pumps draw existing water in to the pump by suction through an inlet point. The inlet point has a lower rate of pressure than the outlet point. A water pump is designed to increase the rate that the water is flowing to create a vacuum. At this point, the outlet point has a high-pressure level which forces out the water.Water pumps come in various forms, selecting the best one for the application depends on several factors. Things to consider are; Water quality – Is the water clean, dirty or foul? Does the water contain any semi-solid or solid matter? Amount of water – What is the amount of water to be moved or drained? This is essential as pumps have a maximum flow rate usually in litres per minute. Inlet and outlet points – Does the pump selected require solid pipework or hose for the inlet and outlet points. What is the size of the pipework or hose? Are they threaded connections or are do they accept a tube with an O/D in mm? Mechanical seals – Are the seals within the pump suitable for the job?Types of water pump Centrifugal water pumps are ideal for pumping higher flow rates Dirty water pumps are ideal for pumping dirty or foul water Submersible water pumps are ideal for pumping flooded areas, submersible pumps usually have the option of a float switch Petrol water pumps are ideal for draining out ditches and trenchesApplicationsWater pumps are used in various applications across a wide range of industries. Some of the most common are; Waste water processing plants, irrigation and drainage Food and beverage production Oil and energy, power plants and refineries Heating, ventilation and air conditioning Water feature and ponds Aquarium and fish tanks”
-
RS PRO, 6 → 24 V 1.5 bar Direct Coupling Centrifugal Water Pump, 3.8L/min
IDR3,924,878.91 -
RS PRO, 6 → 24 V 15 bar Direct Coupling Water Pump, 1.75L/min
IDR7,032,559.83 -
CAST IRON JET PUMP, 750W
IDR7,541,381.22 -
CHANNEL IMPELLER ,230V, POWER 0.75KW
IDR2,073,675.30 -
RS PRO, 6 V 10 psi, -8 psi Direct Coupling Water Pump, -380ml/min
IDR1,146,447.70 -
RS PRO, 6 V 12 psi, -8 psi Direct Coupling Water Pump, -420ml/min
IDR1,948,541.53 -
RS PRO, 6 V 12 psi, -8 psi Direct Coupling Water Pump, -420ml/min
IDR1,665,967.87 -
D250S LIQUID MICROPUMP, CORELESS BRUSHED
IDR1,948,541.53 -
JABCSO SELF-PRIMING LUBE OIL PUMP 230V
IDR15,488,686.74 -
RS PRO, 6 → 24 V 8 bar Direct Coupling Water Pump, 10L/min
IDR2,804,548.82 -
RS PRO, 6 → 24 V Direct Coupling Water Pump, 10L/min
IDR2,804,548.82 -
MAGNETIC DRIVE CENTRIFUGAL PUMP 1/4" BSP
IDR4,348,319.84 -
MICRO PUMP, 2.00 L/M, 3-12V, 3MM TUBING
IDR2,566,553.41 -
MICRO PUMP, 2.00 L/M, 3-12V, 3MM TUBING
IDR2,300,971.93 -
MICRO PUMP, 2.80 L/M, 3-12V, 6MM TUBING
IDR2,372,506.91 -
MICRO PUMP, 2.80 L/M, 3-12V, 6MM TUBING
IDR2,661,164.19 -
RS PRO, 3 → 4 V 327 mbar Centrifugal Water Pump, 650ml/min
IDR1,101,659.67 -
PUDDLE BUDDY 1" PUDDLE PUMP 240V
IDR4,808,891.83 -
RULE IL280P SUBMERSIBLE PUMP
IDR1,268,120.10 -
RULE IL280PK SUBMERSIBLE PUMP KIT
IDR1,512,618.69 -
RULE IL500P-24 SUBMERSIBLE PUMP
IDR1,413,812.31 -
SIP SUBMERSIBLE DIRTY WATER SUB 1100 - F
IDR3,172,607.83 -
SIP SUBMERSIBLE WATER PUMP SUB 1040 - FS
IDR1,703,413.60 -
SIP SUBMERSIBLE WATER PUMP SUB 1075- FS
IDR1,354,549.46