Pneumatic Roundline Cylinders
Pneumatic roundline cylinders are powered by compressed air to enable stroke extension and retraction movements. These motions can be up and down or inward and outward like, for example, the motions of an industrial weaving machine.Their outer barrels are constructed from aluminium or stainless steel to ensure durability and corrosion resistance.Some cylinders have cushioning that acts as a buffer between the cylinders and the machinery.What are pneumatic roundline cylinders used for? These components are mostly used to move light- to medium-weight objects. They are typically found in assembly line equipment such as packaging and production machinery.Types of pneumatic roundline cylinders They come in a variety of bore sizes, stroke lengths and are either single or double acting. Single acting cylinders have just one extension stroke adjuster usually moving the piston outward with a spring to bring it back. They are used, for example, in cranes that lift and drop containers onto ships. Double acting cylinders have extension and retraction motions driven by compressed air from two ports on either side. This type is often found on doors in hospitals.
-
DOUBLE ACTING ROUNDLINE CYLINDER,10X50MM
IDR686,190.38 -
SMC Pneumatic Roundline Cylinder 10mm Bore, 80mm Stroke, C85 Series, Double Acting
IDR700,245.64 -
DOUBLE ACTING ROUNDLINE CYLINDER,16X80MM
IDR881,495.56 -
DOUBLE ACTING ROUNDLINE CYLINDER,20X50MM
IDR969,812.94 -
DOUBLE ACTING ROUNDLINE CYLINDER,20X50MM
IDR936,353.03 -
-15.40%
SMC Pneumatic Roundline Cylinder 20mm Bore, 80mm Stroke, C85 Series, Double Acting
IDR1,019,740.58IDR654,094.04 -
DOUBLE ACTING ROUNDLINE CYLINDER,25X25MM
IDR977,574.80 -
DOUBLE ACTING ROUNDLINE CYLINDER,25X80MM
IDR1,097,464.07 -
DOUBLEACTING ROUNDLINE CYLINDER,20X100MM
IDR1,048,690.22 -
RS PRO Pneumatic Roundline Cylinder 20mm Bore, 200mm Stroke, ISO 6432 Series, Double Acting
IDR1,129,875.08 -
DOUBLEACTING ROUNDLINE CYLINDER,25X100MM
IDR1,080,052.33 -
DOUBLEACTING ROUNDLINE CYLINDER,25X125MM
IDR1,146,972.15 -
DOUBLEACTING ROUNDLINE CYLINDER,25X250MM
IDR1,458,285.67 -
DOUBLEACTING ROUNDLINE CYLINDER,25X320MM
IDR1,567,266.38 -
DOUBLEACTING ROUNDLINE CYLINDER,32X100MM
IDR1,835,365.22 -
ISO 6432 CYLINDER W/MAG 16MM X 15MM D
IDR821,708.26 -
ISO CYLINDER, C85 25MM/50MM AIR CUSHION
IDR1,376,576.36 -
MNI CYLINDER,MAGNETICS, 25 X 25 MM
IDR1,505,486.17 -
ROUND CYLINDER 25MM BORE 60-MM STROKE
IDR962,785.31 -
ROUND CYLINDER, 16MM BORE, 100MM STROKE
IDR921,773.32 -
ROUND CYLINDER, 16MM BORE, 160MM STROKE
IDR782,898.96 -
ROUND CYLINDER, 16MM BORE, 25MM STROKE
IDR804,506.30 -
ROUND CYLINDER, 16MM BORE, 50MM STROKE
IDR706,119.48 -
ROUND CYLINDER, 20MM BORE, 25MM STROKE
IDR762,655.19