Pneumatic Profile Cylinders
Pneumatic profile cylinders are commonly referred to as an Air cylinder, they provide motion and force to industrial and automation applications. Our range of Pneumatic cylinders create linear motion using a collection of pistons.In contrast to a standard Single-acting Pneumatic cylinder, a Double-acting Pneumatic cylinder uses the output force in both forward and backward motion. This is done through the use of both the air exhaust and air pressure valves, these valves use compressed air to push the piston road in both directions.What are double acting cylinders used for?Double-acting Pneumatic profile cylinders are typically required when the force or stroke length is greater than that of a Single-acting cylinder. Industrial uses for Pneumatic profile cylinders can be pushes and presses, robotics, forklifts, jacks, automobiles and aeroplane landing gear.How Pneumatic cylinders work?Pneumatic cylinders offer fast movement of the pistons using air compression, enabling application to small scale operations. On the other hand, hydraulic cylinders offer a smoother transition, but are usually applied on larger scales. This is due to the hydraulic oil in the cylinders requiring more energy to create the force.Features of Air cylindersOur range features VDMA and ISO standard Pneumatic profile cylindersVariety of cushioning types including Air, Cushioned and Rubber
-
DOUBLE ACTING CYLINDER 100 BORE STROKE 1
IDR4,405,904.45 -
RS PRO ISO Standard Cylinder 32mm Bore, 80mm Stroke, Double Acting
IDR1,708,553.21 -
DSBC-100-160-PPSA-N3 ISO CYLINDER
IDR6,652,438.47 -
ISO CYLINDER 50MM BORE, 400MM STROKE
IDR2,222,933.77 -
ISO CYLINDER 63MM BORE, 160MM STROKE
IDR2,280,728.16 -
ISO CYLINDER W/AIR CUSHION, 32 X 100MM
IDR1,568,420.17 -
ISO CYLINDER W/AIR CUSHION, 32 X 500MM
IDR1,931,968.91 -
ISO CYLINDER W/AIR CUSHION, 40 X 160MM
IDR1,886,551.54 -
ISO CYLINDER W/AIR CUSHION, 40 X 250MM
IDR1,989,133.96 -
ISO CYLINDER W/AIR CUSHION, 50 X 125MM
IDR2,223,143.55 -
ISO CYLINDER W/AIR CUSHION, 50 X 160MM
IDR2,264,155.54 -
ISO CYLINDER W/AIR CUSHION, 50 X 500MM
IDR2,742,873.50 -
ISO CYLINDER W/AIR CUSHION, 50 X 80MM
IDR2,154,860.16 -
ISO CYLINDER W/AIR CUSHION, 63 X 25MM
IDR2,441,314.75 -
ISOLINE CYLINDER 50MMX50MM
IDR2,872,832.21 -
-32.50%
ISOLINE CYLINDER 63MMX50MM
IDR2,532,254.38IDR2,225,241.35