Pneumatic Regulators
Pneumatic regulators, also known as pressure-reducing valves, are used in pneumatic systems to maintain the output air pressure. They are commonly used in pneumatic air compressors. Pneumatic regulators can provide a quick response and accurate pressure regulation for even the most demanding industrial air preparation applications. They make sure that compressed air in a pneumatic system is not wasted.How does a pneumatic regulator work?Pneumatic regulators maintain output pressure by automatically cutting off the flow of a gas or liquid when it’s at a certain pressure. Most regulators use simple wire coil springs to control the pressure.When installing a pressure regulator, it’s important to choose one that is appropriately sized for your particular system. If it’s too large it will increase air usage and waste energy. So ensuring the proper sizing and setting of your pressure regulator is crucial for efficient air consumption.Where are pneumatic regulators used?Pneumatic regulators are found in many common home and industrial applications, including heating furnaces and gas grills as well as in medical and dental equipment. They’re ideal when pressure must be closely controlled, as is the case when dealing with gas.Things to consider when choosing a regulator:Inlet pressureOutlet pressureConnection port sizesFlow rateOperating temperatureSize and weight requirements
-
AIR REGULATOR
IDR344,039.20 -
AIR REGULATOR
IDR344,039.20 -
BOOSTER REG PRESSURE INCREASE RATIO 2:4
IDR8,215,614.14 -
COMPACT ARJ310 PRESSURE REGULATOR,R1/8
IDR439,803.77 -
COMPACT ELECTRONIC REGULATOR, 0.1 MPA
IDR6,156,938.11 -
Festo Pneumatic Regulator - 0.5bar to 7bar
IDR1,218,297.35 -
G1/2 PNEUMATIC REGULATOR
IDR2,746,544.65 -
SMC G 1/4 Pneumatic Regulator - 0.05MPa to 0.85MPa, 1/4in
IDR497,073.71 -
G1/4 PNEUMATIC MINIATURE REGULATOR
IDR547,316.02 -
G1/4 PNEUMATIC REGULATOR
IDR1,759,634.64 -
G1/8 MODULAR AIR REGULATOR W/O BRACKET
IDR461,620.89 -
G1/8 PNEUMATIC MINIATURE REGULATOR
IDR686,505.05 -
Festo G 1/8 Pneumatic Regulator - 0.8bar to 20bar, 1/8in
IDR625,878.63 -
G3/4 PNEUMATIC REGULATOR
IDR2,546,309.64 -
SMC G 3/8 Pneumatic Regulator - 0.05MPa to 0.85MPa, 3/8in
IDR549,099.15 -
G3/8 PNEUMATIC REGULATOR
IDR1,863,580.63 -
LR-1/4-D-7-MINI PRESSURE REGULATOR
IDR1,238,960.68 -
MANIFOLD REGULATOR 0.05 TO 0.7 MPA
IDR1,024,250.85 -
SMC M5 x 0.8 Pneumatic Regulator - 0.2MPa to 0.7MPa, M5
IDR403,302.05 -
SMC M5 x 0.8, R 1/8 Pneumatic Regulator - 0.2MPa to 0.7MPa, 1/8 in, M5 x 0.8
IDR972,644.97 -
MINIATURE 1 TOUCH PRESS REGULATOR,M5X4MM
IDR356,835.78 -
MS2-LFR-M5-D6-AR-MPA-C-M-B FILT. REGULAT
IDR757,620.47 -
PNEUMATIC BOOSTER REGULATOR 1/4"PT
IDR7,285,869.18 -
PNEUMATIC REGULATOR, IN LINE, 1/2 BSP
IDR12,028,680.31