Pneumatic T Fittings
Pneumatic tee fittings are T-shaped fittings that use a push-in mechanism to safely and securely connect two pipes, tubing or hoses to a threaded port. They are used in compressed air or gas applications. Learn more about pneumatic T fittings and alternative types in our comprehensive pneumatic fittings guide.Features and benefits of pneumatic T fittings They may include: Full bore design (the flow within the pipe or tubing isn’t restricted at all) Low leak rate, making them reliable and safe Automatic seal in both dynamic and static situations Push-in assembly – easy and quick to install with no tools are required Variety of sizes and configurations depending on your tube size, etc. Usually made from nickel-plated metal for durability and corrosion resistance Compact in design – they can be used within a confined space Pneumatic tee fitting applications Pneumatic tee adaptor fittings are suitable for vacuum or pressure applications. They convert push-in to threaded type connections, and provide the essential link between components in any pneumatic system. Pneumatic systems can be used in plumbing or fixed installations, such as in factory settings.
-
6MM, R1/4 BSPP, MALE STUD BRANCH TEE
IDR1,000,440.82Box (1 Box of 5) -
BRANCH TEE ADAPTOR, M5 X 4 MM
IDR365,017.20Pack (1 Pack of 10) -
BRANCH TEE ADAPTOR, R1/4 X 10 MM
IDR938,975.28Pack (1 Pack of 10) -
BRANCH TEE ADAPTOR, R1/4 X 6 MM
IDR584,237.30Pack (1 Pack of 10) -
BRANCH TEE ADAPTOR, R1/8 X 6 MM
IDR472,005.00Pack (1 Pack of 10) -
BRANCH TEE ADAPTOR, R1/8 X 8 MM
IDR539,763.94Pack (1 Pack of 10) -
MALE BRANCH TEE 4MM TO M5
IDR509,450.73Pack (1 Pack of 5) -
MALE BRANCH TEE 6MM TO M5
IDR555,602.33Pack (1 Pack of 5) -
MALE PARALLEL RUN TEE ADAPTOR,G1/4X8MM
IDR674,128.03Pack (1 Pack of 5) -
MALE PARALLEL RUN TEE ADAPTOR,G1/8X6MM
IDR548,050.25Pack (1 Pack of 5) -
MALE PARALLEL TEE ADAPTOR,G1/4X10MM
IDR403,406.94Pack (1 Pack of 2) -
MALE PARALLEL TEE ADAPTOR,G1/4X12MM
IDR546,057.34Pack (1 Pack of 2) -
MALE TAPER BRANCH TEE ADAPTOR,1/4INX8MM
IDR338,375.14Pack (1 Pack of 5) -
MALE TAPER STUD BRANCH FITTING,R1/2X12MM
IDR522,876.65Pack (1 Pack of 2) -
MALE TAPER STUD BRANCH FITTING,R3/8X10MM
IDR427,321.86Pack (1 Pack of 2) -
MALE TAPER STUD RUN TEE ADAPTOR,R1/4X6MM
IDR599,970.80Pack (1 Pack of 5) -
MALE TAPER STUD RUN TEE ADAPTOR,R1/8X6MM
IDR499,800.85Pack (1 Pack of 5) -
MALE TAPER THREAD TEE ADAPTOR,R1/4X6MM
IDR625,878.63Pack (1 Pack of 5) -
MALE TAPER THREAD TEE ADAPTOR,R1/4X8MM
IDR803,772.07Pack (1 Pack of 5) -
MALE TAPER THREAD TEE ADAPTOR,R1/8X4MM
IDR478,403.29Pack (1 Pack of 5) -
MALE TAPER THREAD TEE ADAPTOR,R1/8X6MM
IDR512,807.21Pack (1 Pack of 5) -
Festo QST Series Tee Tube-to-Tube Adaptor Push In 10 mm, Push In 10 mm to Push In 10 mm, Tube-to-Tube Connection Style
IDR1,639,116.03Bag (1 Bag of 10) -
Festo QST Series Tee Tube-to-Tube Adaptor Push In 8 mm, Push In 10 mm to Push In 10 mm, Tube-to-Tube Connection Style
IDR927,752.05Bag (1 Bag of 10) -
Festo QST Series Tee Tube-to-Tube Adaptor Push In 12 mm, Push In 12 mm to Push In 12 mm, Tube-to-Tube Connection Style
IDR1,206,864.34Bag (1 Bag of 10)