Pneumatic Quick Connect Couplings
Pneumatic technology uses pressured gas to drive some sort of mechanical motion. The most common gas used in pneumatic technology is dry air. The air must be dry as moisture has different compressive qualities. Pneumatic technology is very similar to hydraulic technology, however the fluid used to drive the motion here is always a liquid.Pneumatic systems are operated using a central pneumatic device (such as an air motor or compressor) and utilise manual or automatic solenoid valves to control the airflow around the system.Pneumatic systems contain many components, pneumatic quick connect couplings being one example.What are pneumatic quick connect couplings used for?Pneumatic quick connect couplings attach onto the end of hoses and allow them to connect quickly and easily to different types of equipment. These are often seen in locations where tools will be changed frequently, such as in dental surgeries.Types of pneumatic quick connect couplingsPneumatic quick connect couplings come in a variety of sizes, seals, connections, thread sizes, grades and materials. These adaptors allow the user to change the hose in a system so an assortment of tools can be interchanged quickly.
-
NIPPLE 1/4BSPT FEMALE THREAD, TYPE 315
IDR86,953.81 -
NIPPLE 1/4BSPT MALE THREAD, TYPE 315
IDR110,344.28 -
NIPPLE 3/8"" HOSEBARB, TYPE 310
IDR50,871.65 -
PANEL MOUNT PLASTIC COUPLING SERIES 20
IDR215,339.17 -
RS PRO Brass Male Pneumatic Quick Connect Coupling, 4mm Hose Barb
IDR207,577.31Pack (1 Pack of 5) -
QUICK CONNECT COUPLER HOSETAIL 5/16"
IDR0.00 -
STANDARD HOSE BARB COUPLER 10 MM 3/8 IN.
IDR469,382.75 -
RS PRO Steel Male Pneumatic Quick Connect Coupling, 10mm Hose Barb
IDR335,018.66 -
RS PRO Brass Male Pneumatic Quick Connect Coupling, 10mm Hose Barb
IDR122,406.63 -
RS PRO Brass Male Pneumatic Quick Connect Coupling, 10mm Hose Barb
IDR346,241.89Pack (1 Pack of 5) -
RS PRO Brass Male Pneumatic Quick Connect Coupling, 10mm Hose Barb
IDR354,318.42 -
STANDARD HOSE BARB COUPLER 6 MM 1/4 IN.
IDR476,934.83 -
RS PRO Steel Male Pneumatic Quick Connect Coupling, 6mm Hose Barb
IDR329,354.60 -
STANDARD HOSE BARB COUPLER 6 MM 1/4 IN.
IDR202,123.03 -
RS PRO Steel Male Pneumatic Quick Connect Coupling, 8mm Hose Barb
IDR329,669.27 -
STANDARD HOSE BARB COUPLER 8 MM 5/16 IN.
IDR306,908.14 -
STANDARD HOSE BARB COUPLER 8 MM 5/16 IN.
IDR303,656.55Pack (1 Pack of 5) -
STANDARD HOSE BARB COUPLER1/4" SERIES 19
IDR299,565.84 -
RS PRO Steel Male Pneumatic Quick Connect Coupling, 10mm Hose Barb
IDR305,544.57Pack (1 Pack of 5) -
RS PRO Brass Male Pneumatic Quick Connect Coupling, 10mm Hose Barb
IDR231,387.34Pack (1 Pack of 5) -
RS PRO Steel Male Pneumatic Quick Connect Coupling, 6mm Hose Barb
IDR266,735.27Pack (1 Pack of 5) -
STANDARD HOSE BARB PLUG 6MM 1/4 IN.
IDR230,023.77Pack (1 Pack of 5) -
RS PRO Steel Male Pneumatic Quick Connect Coupling, 8mm Hose Barb
IDR281,839.43Pack (1 Pack of 5) -
STANDARD HOSE BARB PLUG 8 MM 5/16 IN.
IDR276,699.82Pack (1 Pack of 5)