Pneumatic Quick Connect Couplings
Pneumatic technology uses pressured gas to drive some sort of mechanical motion. The most common gas used in pneumatic technology is dry air. The air must be dry as moisture has different compressive qualities. Pneumatic technology is very similar to hydraulic technology, however the fluid used to drive the motion here is always a liquid.Pneumatic systems are operated using a central pneumatic device (such as an air motor or compressor) and utilise manual or automatic solenoid valves to control the airflow around the system.Pneumatic systems contain many components, pneumatic quick connect couplings being one example.What are pneumatic quick connect couplings used for?Pneumatic quick connect couplings attach onto the end of hoses and allow them to connect quickly and easily to different types of equipment. These are often seen in locations where tools will be changed frequently, such as in dental surgeries.Types of pneumatic quick connect couplingsPneumatic quick connect couplings come in a variety of sizes, seals, connections, thread sizes, grades and materials. These adaptors allow the user to change the hose in a system so an assortment of tools can be interchanged quickly.
-
1/2 BSP FEMALE E-SAFE PNEUMATIC COUPLING
IDR1,114,561.14 -
1/2BSPT MALE THREAD ESAFE AIR COUPLING
IDR570,286.93 -
1/2BSPT MALE THREAD ESAFE AIR COUPLING
IDR547,106.24 -
1/2IN. NPT FEMALE Q TYPE CLAW COUPLING
IDR180,935.25 -
1/2IN. NPT MALE Q TYPE CLAW COUPLING
IDR189,116.67 -
1/4 BSPP FEMALE, VENTED E-SAFE COUPLING
IDR565,671.77 -
1/4 BSPT FEMALE, VENTED E-SAFE COUPLING
IDR599,026.79 -
3/4IN. NPT FEMALE Q TYPE CLAW COUPLING
IDR186,389.53 -
3/4IN. NPT MALE Q TYPE CLAW COUPLING
IDR185,130.85 -
3/8 BSPT FEMALE, VENTED E-SAFE COUPLING
IDR644,444.16 -
BSP MALE QUICK COUPLING 1/8
IDR278,902.51Bag (1 Bag of 2) -
C9000 ISO B8 FEMALE BODY G1/4"
IDR737,796.26 -
-19.00%
PCL Steel Female Pneumatic Quick Connect Coupling, Rp 1/4 Female Threaded
IDR219,429.88IDR138,979.25 -
COUPLING RSI SERIES, SOCKET, FEMALE THRE
IDR499,800.85 -
EURO STANDARD SAFETY COUPLING 1/2 BSPF
IDR514,380.56Bag (1 Bag of 2) -
RS PRO Brass Male Coupler Nipple, G 1/4 Female 1/4in Threaded
IDR99,016.16Bag (1 Bag of 2) -
FEMALE COUPLER G 1/4 & MALE PLUG R 1/4
IDR324,424.77 -
FEMALE THREAD COUPLER G 1/2
IDR186,599.31 -
FEMALE THREAD COUPLER G 1/4
IDR325,473.67 -
FEMALE THREAD COUPLER G 1/4
IDR157,439.89 -
FEMALE THREAD COUPLER G 1/4
IDR305,649.46 -
FEMALE THREAD COUPLER G 1/4
IDR210,514.23 -
RS PRO Brass Female Pneumatic Quick Connect Coupling, G 1/4 Female Threaded
IDR270,825.98 -
FEMALE THREAD COUPLER G 1/4"
IDR317,292.25