Pneumatic Function Fittings
Pneumatic function fittings are connectors that add additional control and safety to Pneumatic systems. These connectors do a lot more than just connect, tubes, hoses to a valve, cylinder, or air-powered system. These function fittings come in a variety of sizes and materials Types of fittings Flow control Regulators- Control the speed of the flowSensor Fittings – Detect any Pressure drop Venting Protection – Block the supply of and vent the system pressureNon Return Valves – Let air pass in one direction blocking it from flowing in the opposite directionSpeed Controllers – control the flow of compressed air to pneumatic actuators
-
SPEED CONTROLLER, R1/8, 4MM O.D TUBE
IDR218,905.43 -
SPEED CONTROLLER, R3/8", 10MM ONE-TOUCH
IDR312,047.75 -
SPEED CONTROLLER, W/ LOCKNUT, 1/2" TUBE
IDR195,305.18 -
SPEED CONTROLLER, W/ LOCKNUT, 6MM TUBE
IDR175,795.64 -
SPEED CONTROLLER, W/LOCK NUT, M5 BODY
IDR159,642.58 -
STRAIGHT FLOW REGULATOR 4 MM
IDR995,510.99Bag (1 Bag of 10) -
STRAIGHT FLOW REGULATOR 6 MM
IDR1,192,284.63Bag (1 Bag of 10) -
STRAIGHT FLOW REGULATOR 8 MM
IDR1,384,548.00Bag (1 Bag of 10) -
SUPPLY TYPE FLOW REGULATOR,G1/4X8MM TUBE
IDR339,528.93 -
ZINC ALLOY FLOW CONTROLLER, 3/8 NPT
IDR468,124.07