Pneumatic Function Fittings
Pneumatic function fittings are connectors that add additional control and safety to Pneumatic systems. These connectors do a lot more than just connect, tubes, hoses to a valve, cylinder, or air-powered system. These function fittings come in a variety of sizes and materials Types of fittings Flow control Regulators- Control the speed of the flowSensor Fittings – Detect any Pressure drop Venting Protection – Block the supply of and vent the system pressureNon Return Valves – Let air pass in one direction blocking it from flowing in the opposite directionSpeed Controllers – control the flow of compressed air to pneumatic actuators
-
EXHAUST FLOW REGULATOR, G3/8 X 8MM
IDR364,702.53 -
EXHAUST FLOW REGULATOR, M5 X 4MM
IDR284,461.68 -
Festo GRLA Series Tube Exhaust Valve, 6mm Tube Inlet Port x M5 Male Outlet Port x ISO8573-1:2010 Tube Outlet Port
IDR317,921.59 -
EXHAUST PROTECTION
IDR356,416.22 -
FLOW CONTROLLER W/FITTING 1/4NPT
IDR238,205.19 -
FLOW CONTROLLER, M5X0.8 PORT; 6MM TUBE
IDR164,467.52 -
FLOW REGULATOR 6-6
IDR3,669,576.65Pack (1 Pack of 10) -
FLOW REGULATOR 8-8
IDR3,053,347.90Pack (1 Pack of 10) -
Festo HGL Series Non Return Valve
IDR995,615.88 -
Festo HGL Series Non Return Valve
IDR725,838.80 -
G3/8 PILOTED NON RETURN VALVE
IDR1,061,381.91 -
GR-1/8-B ONE-WAY FLOW CONTROL VALVE
IDR1,046,382.64 -
GR-QS-8 ONE-WAY FLOW CONTROL VALVE
IDR511,233.86 -
GRA-1/4-B ONE-WAY FLOW CONTROL VALVE
IDR1,527,617.96 -
GRO-QS-6 FLOW CONTROL VALVE
IDR469,487.64 -
IN LINE FLOW REGULATOR 1/4
IDR3,237,010.29Pack (1 Pack of 10) -
SMC AS Series Tube Flow Controller, 10mm Tube Inlet Port x 10mm Tube Outlet Port
IDR412,637.26 -
SMC AS Series Tube Flow Controller, 4mm Tube Inlet Port x 4mm Tube Outlet Port
IDR177,054.32 -
SMC AS Series Tube Flow Controller, 6mm Tube Inlet Port x 6mm Tube Outlet Port
IDR301,768.53 -
SMC AS Series Tube Flow Controller, 6mm Tube Inlet Port x 6mm Tube Outlet Port
IDR244,918.15 -
SMC AS Series Tube Flow Controller, 8mm Tube Inlet Port x 8mm Tube Outlet Port
IDR289,496.40 -
SMC AS Series Threaded Flow Controller, NPT 1/8 Female Inlet Port x NPT 1/8 Female Outlet Port
IDR417,147.53 -
IN-LINE FLOW REGULATOR - ELBOW, 6 MM
IDR1,222,597.84Pack (1 Pack of 10) -
Festo GR Series Tube Flow Valve, 6mm Tube Inlet Port x 6mm Tube Outlet Port
IDR457,844.85