Replacement Solenoid Coils
Replacement Hydraulic solenoid coils are needed in hydraulic systems when the solenoid coil used to control a hydraulic solenoid valve wears out or stops functioning. A solenoid is an electromagnet that consists of a tightly wrapped metal coil around solid metalcore. They produce a controlled, uniform magnetic field, and the metal coil can be inserted or removed which creates a method of control for various devices, including a hydraulic valve.RS Components offer a range of high-quality replacement hydraulic solenoid valves from leading brands including Asco, Festo, Burkert, Parker Bosch Rexroth and of course RS PRO.How do solenoid coils work in a hydraulic system?In a hydraulic solenoid valve, solenoids are used to control the flow of fluid. Most commonly, they are used as a low-power switch that opens and closes a pilot valve, which in turns controls the main valve by applying pressure to a connected piston or diaphragm.Types of Hydraulic solenoid coilsThere is little difference between different types of hydraulic solenoid coils, but they can have various power supply voltage which may affect which one you choose. They are also available from a range of different manufacturers for all of your repair and maintenance needs. Coil voltages include:230 V ac110 V ac24 V dc12 V dc
-
COIL 230 V CC
IDR456,586.17 -
COIL 24 V CC
IDR460,676.88 -
REPL COIL FOR CETOP 3 SOL VALVE,110VAC
IDR775,661.55 -
REPL COIL FOR CETOP 3 SOL VALVE,24VDC
IDR1,629,571.04 -
REPL COIL FOR SOLENOID VALVE,24VDC
IDR2,480,753.39 -
Parker P2FCB457
IDR312,886.87 -
Parker P2FCB449
IDR314,984.67 -
SOLENOID COIL FOR NAMUR VALVE,110VAC
IDR459,418.20 -
SOLENOID COIL FOR NAMUR VALVE,230VAC
IDR444,733.60 -
SOLENOID COIL FOR NAMUR VALVE,24VDC
IDR481,864.66 -
SOLENOID VALVE COIL 24 VDC / 42 VAC
IDR614,026.06