Copper Tubing
Copper tubing, or copper piping, are tubes made from copper – a strong yet flexile material. Copper piping is popular in both domestic and commercial applications for the movement of liquids, gases and oils. Copper piping is popular due to various characteristics. It is hard for bacteria to grow on copper, so it is ideal for carrying water supplies. It is also a conductive material and is great for transferring heat in HVAC systems. Copper is a strong and durable material, with little corrosion, yet it is still flexible. Therefore it’s suitable for installing into buildings and systems where it is required to negotiate corners. Copper tubing is available in various diameters to suit different applications.
-
ANNEALED COPPER TUBE,10M L X 3/8IN OD
IDR1,775,997.48 -
ANNEALED COPPER TUBE,10M L X 4MM OD
IDR711,259.09 -
ANNEALED COPPER TUBE,10M L X 5/16IN OD
IDR3,020,622.22 -
ANNEALED COPPER TUBE,10M L X 5MM OD
IDR2,455,055.34 -
ANNEALED COPPER TUBE,10M L X 6MM OD
IDR4,284,022.27 -
ANNEALED COPPER TUBE,10M L X 8MM OD
IDR2,888,251.04 -
ANNEALED COPPER TUBE,10M L X G1/4 OD
IDR2,423,588.34 -
RS PRO +200 °C 3m Long Copper Tubing, 1/2in Outer Diam.
IDR11,662,299.54Pack (1 Pack of 3)