Pneumatic Manual Control Valves
Pneumatic manual control valves form part of a pneumatic control system, allowing the operator to control the flow of air from one place to another. They are often constructed as modular devices, meaning multiple valves and contacts can be used in conjunction with one another to create many different system combinations. Our range of pneumatic manual control valves features products from leading brands in the industry, including Festo, SMC, Norgren, Parker, EMERSON and RS PRO.What are pneumatic manual control valves used for?Pneumatic manual control valves have a number of different applications within an air flow system. They can be used for directional control, allowing for air to flow through a tube in one direction and not another, ensuring the smooth operation of the pneumatic system. Also used for pressure relief, manual control valves allow the maintenance of pressure within the system, diverting or releasing air to allow excess issue to dissipate to somewhere outside of the system. They can also be used more broadly for flow control, adjusting the amount of air let through the system.Types of pneumatic manual control valvesPneumatic manual control valves can vary according to a number of different characteristics, variations of which will be more suitable to different applications. One characteristic is the method of control, for example, which can take several different forms, including knobs, levers and foot pedals. Other variable characteristics include the number of ports and the number of positions. The material they are made from can also differ depending on their intended function.
-
1/8 5/2 MECHANICAL TOGGLE VALVE
IDR1,287,734.53 -
1/8IN 3/2 FLUSH BUTTON VALVE, NO/NC
IDR1,299,062.65 -
1/8IN 3/2 NO/NC MECHANICAL TOGGLE VALVE
IDR1,451,992.27 -
1/8IN TWIST ACTION NC/NO MECH VALVE,BLK
IDR1,248,191.00 -
12MM 3/2FINGER VALVE W/RED KNOB &BRACKET
IDR311,628.19 -
2 POSITION HAND VALVE,1/4 NPT,
IDR1,716,734.63 -
20 SERIES LOCK SHUT-OFF VALVE, G1/4 PORT
IDR510,080.07 -
20 SERIES LOCK SHUT-OFF VALVE, G1/8 PORT
IDR527,911.37 -
3/2 MANUALLY OPERATED LEVER VALVE,G1/8
IDR2,508,129.68 -
3/2 NORMALLY CLOSED VALVE,4MMDIA 60L/MIN
IDR665,422.16 -
3/2 NORMALLY OPEN VALVE,4MM DIA 60L/MIN
IDR1,077,639.86 -
3/2-WAY FRONT PANEL VALVE, M5
IDR1,050,263.57 -
30 SERIES LOCK SHUT-OFF VALVE, G1/4 PORT
IDR476,515.27 -
30 SERIES LOCK SHUT-OFF VALVE, G3/8 PORT
IDR625,459.07 -
40 SERIES LOCK SHUT-OFF VALVE, G1/2 PORT
IDR724,685.01 -
4MM 3/2 NC MICRO SWITCH VALVE
IDR832,721.71 -
4MM 3/2 NC NYLON TUBE 1 WAY TRIP VALVE
IDR415,154.62 -
4MM 3/2 NC POLYURETHANE TUBE BASIC VALVE
IDR320,543.84 -
4MM 3/2 NO MICRO SWITCH VALVE
IDR1,200,466.05 -
4MM 3/2 NYLON TUBE NC ROLLER LEVER VALVE
IDR431,412.57 -
4MM 3/2 POLY TUBE NC ROLLER LEVER VALVE
IDR391,554.37 -
BALL VALVE 3/4" BSP M-F LIGHT
IDR689,966.42 -
BUTTON/SPRING PNEUMATIC VALVE,G1/8 3/2
IDR1,750,718.99 -
CONTROL VALVE 5/2
IDR1,191,865.07