Hydraulic Quick Connect Couplings
Hydraulic quick connect couplings are robust and secure quick-action couplings designed for high-pressure operation with hydraulic applications. They provide a fast, convenient way to repeatedly connect and disconnect hydraulic fluid lines.Quick connect couplings are ideal for use with cylinders, pumps, and manifolds where hoses are frequently connected and disconnected. Male and female couplings connect to form a fluid-tight seal, helping to maximise hydraulic system productivity and avoid fluid spills. Couplings can be quickly connected or detached without the need for tools and will self-seal when released.What are hydraulic quick connect couplings used for?Hydraulic quick connect couplings are used in a diverse range of industries, including agriculture, construction, forestry and in food and chemical processing. Quick connect couplings are used with water and coolant lines and are suitable for use with mobile equipment. They’re recommended for high cycle rates and pressure surges.Types of hydraulic quick connect couplingsThe male halves of couplings are known as ‘nipples’ or ‘plugs’ and the female halves as ‘sockets’. This system is utilised in several valve styles including poppet or needle, flat-faced, ball-lock, roller-lock, pin lock, ring-lock and bayonet couplings.
-
3/8IN BSP FEMALE SELF SEALING COUPLER
IDR233,904.70 -
3/8IN BSP FEMALE STEEL BODY COUPLER
IDR377,604.00 -
3/8IN BSP MALE SELF SEALING COUPLER
IDR158,069.23 -
3/8IN BSP MALE TIP STEEL COUPLER
IDR162,789.28 -
3/8IN NPT FEMALE BODY SCREW COUPLER
IDR434,978.83 -
3/8IN NPT MALE TIP SCREW COUPLER
IDR228,345.53 -
Enerpac Steel (Dust Cap) Hydraulic Quick Connect Coupling
IDR1,173,719.10 -
Enerpac Steel (Dust Cap) Hydraulic Quick Connect Coupling
IDR698,042.95 -
QUICK CONNECT ISO COUPLING, 1/2IN FEMALE
IDR803,142.73 -
QUICK CONNECT ISO COUPLING, 1/2IN MALE
IDR295,999.58 -
QUICK CONNECT ISO COUPLING, 1/4IN FEMALE
IDR583,817.74 -
QUICK CONNECT ISO COUPLING, 1/4IN MALE
IDR267,679.28 -
-19.00%
QUICK CONNECT ISO COUPLING, 1/8IN FEMALE
IDR603,537.06IDR476,620.16 -
-19.00%
QUICK CONNECT ISO COUPLING, 1/8IN MALE
IDR277,329.16IDR226,037.95 -
QUICK CONNECT ISO COUPLING, 3/8IN FEMALE
IDR659,233.65 -
QUICK CONNECT ISO COUPLING, 3/8IN MALE
IDR149,992.70 -
SCREW COUPLING, 1/2IN BSP FEMALE
IDR391,449.48