Hydraulic Quick Connect Couplings
Hydraulic quick connect couplings are robust and secure quick-action couplings designed for high-pressure operation with hydraulic applications. They provide a fast, convenient way to repeatedly connect and disconnect hydraulic fluid lines.Quick connect couplings are ideal for use with cylinders, pumps, and manifolds where hoses are frequently connected and disconnected. Male and female couplings connect to form a fluid-tight seal, helping to maximise hydraulic system productivity and avoid fluid spills. Couplings can be quickly connected or detached without the need for tools and will self-seal when released.What are hydraulic quick connect couplings used for?Hydraulic quick connect couplings are used in a diverse range of industries, including agriculture, construction, forestry and in food and chemical processing. Quick connect couplings are used with water and coolant lines and are suitable for use with mobile equipment. They’re recommended for high cycle rates and pressure surges.Types of hydraulic quick connect couplingsThe male halves of couplings are known as ‘nipples’ or ‘plugs’ and the female halves as ‘sockets’. This system is utilised in several valve styles including poppet or needle, flat-faced, ball-lock, roller-lock, pin lock, ring-lock and bayonet couplings.
-
1/2IN BSP FEMALE FLAT FACE BODY COUPLER
IDR400,889.58 -
1/2IN BSP FEMALE SELF SEALING COUPLER
IDR330,508.39 -
1/2IN BSP FEMALE STEEL BODY COUPLER
IDR576,475.44 -
1/2IN BSP MALE SELF SEALING COUPLER
IDR168,558.23 -
RS PRO Carbon Steel Male Hydraulic Quick Connect Coupling, Rs 1/2 Male
IDR212,507.14 -
1/2IN BSP MALE TIP STEEL COUPLER
IDR146,216.66 -
1/2IN BSPP QUICK ACTION S/STEEL NIPPLE
IDR1,613,942.43 -
1/4" BSP FEMALE THREAD CEJN X65 ISO 1602
IDR353,164.63 -
1/4IN BSP FEMALE FLAT FACE BODY COUPLER
IDR442,530.91 -
1/4IN BSP FEMALE SELF SEALING COUPLER
IDR295,160.46 -
1/4IN BSP FEMALE STEEL BODY COUPLER
IDR301,453.86 -
1/4IN BSP MALE SELF SEALING COUPLER
IDR172,334.27 -
1/4IN BSP MALE TIP FLAT FACE COUPLER
IDR228,345.53 -
1/4IN BSP MALE TIP STEEL COUPLER
IDR137,301.01 -
1/4IN BSPP QUICK ACTION BRASS COUPLING
IDR992,049.62 -
1/4IN BSPP QUICK ACTION BRASS NIPPLE
IDR598,502.34 -
1/4IN BSPP QUICK ACTION S/STEEL COUPLING
IDR2,624,767.36 -
1/4IN BSPP QUICK ACTION S/STEEL NIPPLE
IDR1,099,142.31 -
1/4IN NPT FEMALE BODY SCREW COUPLER
IDR270,196.64 -
1/8IN BSP MALE TIP STEEL COUPLER
IDR128,909.81 -
1IN BSP FEMALE SELF SEALING COUPLER
IDR351,696.17 -
1IN BSP MALE SELF SEALING COUPLER
IDR475,466.37 -
3/4IN BSP FEMALE SELF SEALING COUPLER
IDR508,401.83 -
3/4IN BSP MALE SELF SEALING COUPLER
IDR235,058.49