Die Nut Sets & Stocks
A high-quality, reliable threading tool is essential for workshops and industrial businesses that require threads measured to an exact metric thread size, which will give the pitch of the thread in millimetres (mm). At RS Components, we have thread dies made from both standard steel and high-speed steel (HSS) available, meaning there is a choice of material to best suit your requirements. Our available products cover a range of metric sizes and pitches.What is a thread die and what are they used for?Thread dies are special tools used in the manufacturing industry to create the threads on screws, bolts, nuts and other male fixing items. Over time, threads can become damaged and may need rethreading, which dies can also be used for. There are cavities to remove chips and debris as the thread is cut, however, it is recommended to use a chaser for cleaning debris from threads as dies will remove additional material each time they are used on a male thread. This will cause the locking of male and female portions to weaken.In order to ensure proper alignment during threading, die stocks are often used to hold the die in place and ensure the threading is uniform. The diameter of a die stock can be adjusted slightly to allow for different sized round and hex dies and are tightened to fit the chosen die.What types of thread die are there?The external shape of the thread die can be round, square, hexagon or tubular and can be further classified as solid, split or separable. Round dies are the most common and, depending on their size, have three or more serrated cutting edges and geometrically represent the nut thread. There are also left-hand thread dies for applications in which a right-hand thread would cause the male portion to loosen, such as the left-hand pedal on a bicycle.
-
DIE M6X1.0MM PITCH, STOCK SIZE 13/16"
IDR265,161.92 -
DIE M7X1.0MM PITCH, STOCK SIZE 13/16"
IDR265,161.92 -
DIE M8X1.25MM PITCH, STOCK SIZE 1"
IDR280,161.19 -
DIE STOCK 1 5/16 INCH
IDR603,327.28 -
DIE STOCK 1 INCH
IDR376,869.77 -
DIE STOCK 20X7
IDR58,109.06 -
DIE STOCK 25X9
IDR57,794.39 -
-9.90%
DIE STOCK 30X11
IDR82,758.21IDR78,877.28 -
DIE STOCK 38X10
IDR113,176.31 -
DIN HSS DIE SET WITH GUIDES,M3-M12
IDR2,233,632.55 -
DIN HSS STEEL DIE,M10 1.5MM PITCH,25X9MM
IDR317,711.81 -
DIN HSS STEEL DIE,M12 1.75MM PITCH25X9MM
IDR300,719.63 -
DIN HSS STEEL DIE,M4 0.7MM PITCH, 25X9MM
IDR300,719.63 -
DIN HSS STEEL DIE,M5 0.8MM PITCH, 25X9MM
IDR319,390.05 -
DIN HSS STEEL DIE,M6 1MM PITCH, 25X9MM
IDR317,711.81 -
DIN HSS STEEL DIE,M8 1.25MM PITCH 25X9MM
IDR300,719.63 -
HSS DIE NUT M10/1.5 MM
IDR137,510.79 -
HSS DIE NUT M12/1.75MM
IDR1,129,665.30 -
HSS DIE NUT M4/ 0.7 PITCH
IDR267,679.28 -
HSS DIE NUT M5/ 0.8 PITCH
IDR109,819.83 -
HSS DIE NUT M6/ 1.0 PITCH
IDR267,679.28 -
HSS METRIC DIE SET,M3-M12, 1"OD METALBOX
IDR1,276,196.63 -
HSS STEEL DIE,1/4 UNF 1IN OD, DIN223
IDR87,583.15 -
HSS STEEL DIE,3/8 UNF 1IN OD, DIN223
IDR318,236.26