Torque Wrenches
Torque wrenches are used to prevent over-tightening when fastening nuts and bolts. Torque wrenches are designed for accurate torque settings and measure in Foot Pounds (ft-lb) or Newton Metres (Nm). Our range includes leading brands such as Bahco, Facom, Gedore, Knipex, Miller, Norbar Torque Tools, Stahlwille, Stanley, Sibille, MHH Engineering & RS PRO. Torque Wrench TypesA complete overview of torque wrench types can be found in our Torque Wrenches Guide.Beam Torque Wrench – also known as Endam torque wrenches, is a more cost-effective option than other types. They are durable and effective and their simple design allows for easy operation. The indicator bar remains straight while the main shaft bends proportionally to the force applied at the handle.Electronic Torque Wrenches – are fast becoming the preferred choice for engineers. They offer superior accuracy and ease of use. Set the required torque indicated by an LED display and once the torque is reached in operation a clear audible beep or vibration is indicated.Mechanical Torque Wrenches – are the most widely used wrenches. Offer great accuracy and are available in various sizes depending on the application. Set the torque by releasing the lock at the foot on the handle, twist to the desired torque and lock in the setting. Dial Torque Wrenches – are a dependable means of ensuring that torque control requirements are being met. These measuring instruments can be used as an assembly tool, but are best used as a quality control instrument to verify or monitor torque. Designed for torque auditing and measurement applications and an alternative solution to a digital wrench for performing a quick visual torque verification test.
-
1/2 CLICK TORQUE WRENCH 200 NM
IDR7,907,971.77 -
1/2 CLICK TORQUE WRENCH 340 NM
IDR8,154,777.94 -
1/2 SQ. DRV. TORQUE WRENCH 60-300NM
IDR5,991,316.80 -
1/2" TORQUE WRENCH - 60 TO 340NM
IDR5,146,427.85 -
Facom 1/2 in Square Drive Window Clicker Torque Wrench Chrome Vanadium Steel, 20 → 100Nm 9 x 12mm
IDR7,463,762.62 -
1/4" TORQUE WRENCH - 5 TO 25NM
IDR2,968,177.22 -
1/4" TORQUE WRENCH 5NM
IDR7,493,761.16 -
1000V TORQUE WRENCHES 1/2"
IDR11,117,291.10 -
1000V TORQUE WRENCHES 3/8"
IDR10,115,486.71 -
16MM SPIGOT END TORQUE WRENCH 20-100NM
IDR3,796,493.55 -
16MM SPIGOT END TORQUE WRENCH 40-200NM
IDR5,376,976.07 -
1IN CLICK TORQUE WRENCH 1500NM
IDR47,152,565.27 -
3/4 CLICK TORQUE WRENCH 500 NM
IDR15,401,103.59 -
3/4 CLICK TORQUE WRENCH 800 NM
IDR29,484,054.55 -
3/4 SQ. DRV. TORQUE WRENCH 110-550NM
IDR13,941,769.02 -
3/8 CLICK TORQUE WR FLEX 80LB
IDR7,133,149.34 -
3/8 CLICK TORQUE WRENCH 100NM
IDR5,267,995.36 -
3/8 CLICK TORQUE WRENCH 60 NM
IDR6,978,856.15 -
4-20NM INSULATED TORQUE WRENCH 3/8IN
IDR8,995,051.73 -
701/2 ELETCRONIC TORQUE WRENCH 1-20NM
IDR15,535,153.01 -
714R/6 ANGLE-CONTROLLED TORQUE WRENCH
IDR32,600,860.90 -
730N/20 T/WRENCH 40-200NM
IDR10,242,298.72 -
730N/40 T/WRENCH 80-400NM
IDR13,704,822.51 -
Gedore 1/2 in Square Drive Adjustable Breaking Torque Wrench Plastic (Handle), 20 → 100Nm
IDR10,076,362.74