Screwdrivers
A screwdriver is the most common hand tool found in any toolbox or household. Their primary purpose is to loosen or tighten screws. There are many head types and lengths to choose from depending on the material and applications. RS Components offer a huge range of the most popular brands such as; Bahco, CooperTools, Facom, Wera, Knipex, Wiha, Weller, Stanley and RS PRO with large stock quantities.Get the right screwdriver!Whether you are a DIY enthusiast or a tradesperson it is very important to have the right screwdriver to avoid damaging screw heads and driver tips. View our screwdrivers guide which illustrates all the available screwdriver options to help you select the model that best suits you and your projects.Screwdriver ElementsBefore choosing a screwdriver or Screwdriver Set it’s important to consider your application, comfort, and design before making a considered purchase.Measurement:This can be either a metric measurment (mm) or imperial (inches). While this may just appear to be a simple unit difference, metric and imperial threads are different from each other when using thread gauges, so it is important to know which unit of measurement you should be using.Handle: Generally shaped to prevent rolling on flat surfaces and can also be ergonomic to improve comfort. Most commonly the handles are made of a composite of hard plastic such as cellulose acetate or thermoplastic rubber to improve grip.Shaft: Made of strong steel to ensure that bending or twisting deformation does not occur when applying force. The shafts are round or has a hexagonal shape for more torque transfer.Tips: An important part of a screwdriver, it make’s contact with the screw head and delivers the rotating force (torque). There is virtually an unlimited choice of tips and sizes, they are usually variations of the most popular shapes and made from materials such as;Titanium, Stainless steelTool grade steel or (S2)High-speed steel or (HSS)Chromium-vanadium-molybdenum steelNon-sparking metals to reduce combustion riskWhat are the most common types?The most common are slotted screwdriver, Pozidriv (PZ), Phillips (PH) and Flathead (also known as a standard) Torx (T or TX) and Terminal.What does VDE Approved mean?VDE approval ensures that tools like screwdrivers are safe to use when working with electricity. A VDE approved tool means that it has passed a series of rigorous tests ensuring the quality, safety, construction, and ergonomics have been met.What does ESD mean?ESD Anti-Static screwdrivers are made for use on sensitive electronic components by allowing controlled dissipation of static build-up. Electrostatic discharge (ESD) is the release of static electricity when two elements encounter each other.
-
1000 V SCREWDRIVER 8 MM
IDR0.00 -
Facom Flat Standard Screwdriver 0.5 mm Tip, VDE 1000V Approved
IDR135,832.55 -
1429 CHIP LIFTER 50MM LONG MICRO
IDR199,081.22 -
150 MM SCREW GRIPPING SCREWDRIVER
IDR381,904.49 -
1550 ESD PH 00X60 MICRO SCREWDR.PH SCREW
IDR166,879.99 -
1550 ESD PH 0X60 MICRO SCREWDR.PH SCREW
IDR181,354.81 -
1550 ESD PH 1X80 MICRO SCREWDR.PH SCREW
IDR186,179.75 -
1567 ESD TX 4 X 40 MM MICRO TORX DRIVER
IDR207,682.20 -
1567 ESD TX 5 X 40 MM MICRO TORX DRIVER
IDR212,716.92 -
1567 ESD TX 6 X 40 MM MICRO TORX DRIVER
IDR205,269.73 -
1578 A ESD 0,23X1,5X40 MICRO SCREWD.SLOT
IDR171,914.71 -
1578 A ESD 0,25X1,2X40 MICRO SCREWD.SLOT
IDR126,812.01 -
1578 A ESD 0,30X1,8X60 MICRO SCREWD.SLOT
IDR130,168.49 -
1578 A ESD 0,50X3,0X80 MICRO SCREWD.SLOT
IDR148,734.02 -
1578 A ESD 0,60X3,5X80 MICRO SCREWD.SLOT
IDR122,826.19 -
160I VDE SCREWDRIVER SLOTTED 0.5/3.0/100
IDR194,570.95 -
160I VDE SCREWDRIVER SLOTTED 0.8/4.0/150
IDR177,683.66 -
160I VDE SCREWDRIVER SLOTTED 1.0/5.5/200
IDR216,178.29 -
160I VDE SCREWDRIVER SLOTTED 1.2/6.5/200
IDR277,538.94 -
160IS VDE EXTRA SLIM SCREWDRIVER 3.5/100
IDR268,833.07 -
162I PH 2 /S VDE INSULATED SCREWDRIVER
IDR270,616.20 -
162I PH/SVDE INSULATED SCREWDRIVER
IDR208,731.10 -
162I VDE SCREWDRIVER PH2/200
IDR423,021.37 -
162IS VDE EXTRA SLIM SCREWDRIVER PH1/80
IDR263,064.12