Soldering Stations
A soldering station contains heating technology enabling the high heating temperatures required for the soldering process. The soldering iron attached only requires an electrical power source for heating and the application of solder wire to the area where an electrical join is needed between workpieces.FeaturesFor soldering on large objects, sophisticated soldering stations are required. These stations are temperature-controlled and include temperature sensors and regulating components to maintain the temperature of the tip at a steady level. They automatically draw more power when the object they are applying solder to is a large one. Some of these stations include a visual display of the temperature at the irons tip.The key features of some soldering stations are:Digital Front-panel – For clear displaying of informationHot air pencil – Removal of SMD chipsSMD tweezers – Specially designed for SMD chipsEnergy saving mode – Energy saving feature automatically switches off the station if left idleDelayed suction – To eliminate the problem of solder clogging up the tipESD safe – Protects current sensitive componentsTemperature lockout feature – Password code can be used to lock the temperatureHeater/sensor failed detection – If the sensor fails the heater power is shut downProgramming – Selection of precise temperatures at the touch of a button, or being able to select pre-set fixed temperaturesEuro or British plugSoldering and desoldering funtionalityUsesSoldering iron kits are ideal for soldering together transistor leads, wires or pads on printed circuit boards (PCBs). Soldering stations are frequently used for production work in Electronics Assembly, for conducting repairs and completing installations. Less common, applications include plastic welding (which melts plastic workpieces together at a join rather than using separate solder material) and decorating wood with burned in designs (pyrography).
-
130W SOLDERING STATION WITH IRON & TWEEZ
IDR14,988,676.11 -
50W SOLDERING STATION AT-937
IDR0.00 -
60W 2 IN 1 HOT AIR REWORK STATION,UK+EU
IDR3,819,044.90 -
60W LCD SOLDERING STATION, UK+ EURO PLUG
IDR2,542,114.04 -
75W LCD STATION, EU/UK PLUG
IDR3,596,258.54 -
DESOLDERING STATION +VACUUM,EU+UK PLUG
IDR4,234,304.41 -
ERSA ANALOG 60, 230 SOLDERING STATION
IDR4,581,595.20 -
LED REWORK STATION, UK+ EURO PLUG
IDR2,239,296.61 -
Metcal MFR-1110 Soldering Station 60W, 240V
IDR6,644,047.27 -
Metcal MX-5210 Soldering Station 80W, 100 → 240V
IDR13,611,994.86 -
PU81 ANALOGUE CONTROLLED POWER UNIT,80W
IDR3,199,354.78 -
SOLDERING IRON,STATION
- RS Stock No.
- 0167504
IDR3,287,147.71 -
SOLDERING STATION AT90DH
IDR4,537,646.29 -
SOLDERING SYSTEM W/SHP-1 220-240VAC
IDR8,354,908.06 -
WE 1010 SOLDERING SET 230 V F/G
IDR3,628,354.88 -
WELLER WXR 3032 REWORK STATION SET
IDR64,687,655.91 -
WR 2 CONTROL UNIT 230V F/G
IDR25,893,250.29 -
WR 2000A HOT AIR STATION 230V F/G
IDR27,934,619.47 -
WS 81 STATION (EURO)
IDR6,947,808.71 -
WS81 ANALOGUE SOLDERING STATION,24V 80W
IDR7,892,867.61 -
WT 1013 WT 1/WP 80/WSR 201 230V UK F/G
IDR7,611,972.19 -
WT 2020M WT 2M/WMRP/WMRT 230V UK F/G
IDR16,136,172.71 -
WT 2M 150W POWER UNIT 230V UK F/G
IDR7,414,359.43 -
WX 1010 SOLDER STATION WXP 120 230V F/G
IDR13,622,378.97