Impact Wrenches
Impact wrenches are for heavy-duty tightening or loosening of nuts and bolts. They allow you to achieve high torque socket wrenching with minimal effort. Using either battery power or compressed air, impact wrenches are easy to use and offer a level of socket drive difficult to achieve with a manual tool. Sometimes referred to as impact guns or air wrench, these tools are often used in automotive repair shops, product assembly and in construction.Air or Battery powered Impact Wrenches?Compressed air is a popular power source. They are often a more affordable option, and do not require a power source. Cordless impact wrenches are usually more powerful but require recharging as they are battery powered.Our impact wrenches are available for socket drive sizes from 1/4in up to 1in, with high and low speed models available in various lightweight and ergonomic designs.
-
1/2 IMPACT AIR WRENCH
IDR5,931,739.28 -
1/2 TURBO AIR IMPACT WRENCH
IDR7,100,423.66 -
1/2" DRIVE COMPOSITE IMPACT WRENCH
IDR6,082,151.54 -
RS PRO APT205 1/2 in Air Impact Wrench, 7500rpm, 540Nm
IDR3,796,808.22 -
1/2IN MINI IMPACT WRENCH
IDR5,445,574.13 -
DeWALT 203Nm 1/2 in 18V Cordless Impact Wrench, UK Plug
IDR7,668,612.79 -
DeWALT DCF899P2 950Nm 1/2 in 18V Cordless Impact Wrench, UK Plug
IDR11,907,847.03 -
3/4 AIR IMPACT WRENCH
IDR15,689,865.76 -
Bahco BPC817 3/4 in Air Impact Wrench, 5000rpm, 2034Nm
IDR14,463,491.88 -
3/4" IMPACT WRENCH
IDR9,753,511.32 -
3/8" DRIVE COMPOSITE IMPACT WRENCH
IDR7,475,615.19 -
3/8" IMPACT WRENCH
IDR4,071,620.02 -
Bahco BP900 1 in Air Impact Wrench, 3900rpm, 2800Nm
IDR21,357,177.35 -
IMPACT WRENCH 1/2IN DRIVE
IDR7,301,078.23