Twist Drill Bits
Drill bits are cutting tools that are used to remove different types of materials to create a hole, generally always in a circular motion. Having the right size and the right type of bit is a key factor in ensuring the highest standard of work and ensures you can drill with confidence and accuracy.Common Types of Drill BitsTwist – The most common type of drill bit and ideal for drilling wood, plastic, and metals. They are generally made from HSS and are suited to general household DIY tasks, as well as professional applications like maintenance and engineering. Check out our twist drill bits guide for more informationMasonry – The TCT drill bits are the best to use when drilling brick, block, stone and mortar and are most commonly used in the construction industry. They are generally used with a hammer power tool for more effective resultsSDS (Slotted Drive System) – These have a special shank that fits into the chuck of an SDS power tool. The SDS system delivers a higher standard and more efficient results than a standard hammer drill when working with harder materials like concrete
-
BLACK JOBBER DRILL1.5MM
IDR118,630.59Box (1 Box of 10) -
RS PRO HSS Twist Drill Bit, 10mm x 133 mm
IDR322,536.75Box (1 Box of 10) -
RS PRO HSS Twist Drill Bit, 10.5mm x 134 mm
IDR705,280.36Box (1 Box of 5) -
RS PRO HSS Twist Drill Bit, 12mm x 152 mm
IDR862,720.25Box (1 Box of 5) -
RS PRO HSS Twist Drill Bit, 13mm x 152 mm
IDR1,035,998.53Box (1 Box of 5) -
RS PRO HSS Twist Drill Bit, 2mm x 48 mm
IDR26,012.72Box (1 Box of 10) -
RS PRO HSS Twist Drill Bit, 3.5mm x 70 mm
IDR176,844.54Box (1 Box of 10) -
RS PRO HSS Twist Drill Bit, 4.2mm x 75 mm
IDR238,519.86Box (1 Box of 10) -
RS PRO HSS Twist Drill Bit, 4.5mm x 80 mm
IDR243,974.14Box (1 Box of 10) -
RS PRO HSS Twist Drill Bit, 5mm x 86 mm
IDR314,460.22Box (1 Box of 10) -
RS PRO HSS Twist Drill Bit, 5.5mm x 93 mm
IDR357,779.79Box (1 Box of 10) -
RS PRO HSS Twist Drill Bit, 6mm x 93 mm
IDR457,110.62Box (1 Box of 10) -
BLACK JOBBER DRILL6.5MM
IDR498,437.28Box (1 Box of 10) -
BLACK JOBBER DRILL6.8MM
IDR527,491.81Box (1 Box of 10) -
BLACK JOBBER DRILL7.0MM
IDR549,308.93Box (1 Box of 10) -
BLACK JOBBER DRILL7.5MM
IDR597,873.00Box (1 Box of 10) -
RS PRO HSS Twist Drill Bit, 8mm x 117 mm
IDR771,361.06Box (1 Box of 10) -
RS PRO HSS Twist Drill Bit, 8.5mm x 118 mm
IDR741,572.30Box (1 Box of 10) -
RS PRO HSS Twist Drill Bit, 9mm x 125 mm
IDR834,609.73Box (1 Box of 10) -
BLACKSMITHS REDUCED SHANK DRILL,1 1/4IN
IDR1,494,472.72 -
BLACKSMITHS REDUCED SHANK DRILL,1IN
IDR910,445.20 -
BLACKSMITHS REDUCED SHANK DRILL,3/4IN
IDR517,946.82 -
DIN HSS REDUCED SHANK DRILL,15MM DIA
IDR378,652.90 -
DIN HSS REDUCED SHANK DRILL,19MM DIA
IDR585,810.65