Twist Drill Bits
Drill bits are cutting tools that are used to remove different types of materials to create a hole, generally always in a circular motion. Having the right size and the right type of bit is a key factor in ensuring the highest standard of work and ensures you can drill with confidence and accuracy.Common Types of Drill BitsTwist – The most common type of drill bit and ideal for drilling wood, plastic, and metals. They are generally made from HSS and are suited to general household DIY tasks, as well as professional applications like maintenance and engineering. Check out our twist drill bits guide for more informationMasonry – The TCT drill bits are the best to use when drilling brick, block, stone and mortar and are most commonly used in the construction industry. They are generally used with a hammer power tool for more effective resultsSDS (Slotted Drive System) – These have a special shank that fits into the chuck of an SDS power tool. The SDS system delivers a higher standard and more efficient results than a standard hammer drill when working with harder materials like concrete
-
Dormer HSS Twist Drill Bit, 5.5mm x 93 mm
IDR1,457,341.66Box (1 Box of 10) -
Dormer HSS Twist Drill Bit, 5mm x 86 mm
IDR1,397,554.36Box (1 Box of 10) -
Dormer HSS Twist Drill Bit, 6.5mm x 101 mm
IDR1,857,601.90Box (1 Box of 10) -
Dormer HSS Twist Drill Bit, 6mm x 93 mm
IDR1,468,879.56Box (1 Box of 10) -
Dormer HSS Twist Drill Bit, 7.5mm x 109 mm
IDR2,313,768.51Box (1 Box of 10) -
Dormer HSS Twist Drill Bit, 7mm x 109 mm
IDR2,159,580.21Box (1 Box of 10) -
Dormer HSS Twist Drill Bit, 8.5mm x 117 mm
IDR2,911,641.51Box (1 Box of 10) -
A108HSS JOBBER DRILL S/STEEL 1.5MM
IDR777,654.46Box (1 Box of 10) -
A110 HSS SS LS DRILL DIN340 13.0MM
IDR620,529.24 -
A120 HSS SS STB DRILL DIN1897 11.0MM
IDR280,370.97 -
A120 HSS SS STB DRILL DIN1897 2.0MM
IDR33,459.91 -
A120 HSS SS STB DRILL DIN1897 3.0MM
IDR35,452.82 -
A120 HSS SS STB DRILL DIN1897 3.5MM
IDR40,382.65 -
A120 HSS SS STB DRILL DIN1897 4.2MM
IDR50,347.20 -
A125 HSS SS EX LS DRILL BS328 5.0X200MM
IDR360,821.60 -
A125 HSS SS EX LS DRILL BS328 5.5X200MM
IDR332,920.86 -
A160 CARBIDE TIP SS DRILL DIN338 10.0MM
IDR0.00 -
A160 CARBIDE TIP SS DRILL DIN338 4.0MM
IDR560,741.94 -
A160 CARBIDE TIP SS DRILL DIN338 5.0MM
IDR620,843.91 -
A160 CARBIDE TIP SS DRILL DIN338 6.0MM
IDR616,858.09 -
A160 CARBIDE TIP SS DRILL DIN338 7.0MM
IDR713,252.00 -
A160 CARBIDE TIP SS DRILL DIN338 8.0MM
IDR685,141.48 -
A160 CARBIDE TIP SS DRILL DIN338 9.0MM
IDR869,433.21 -
Dormer HSS-E Twist Drill Bit, 1.5mm x 40 mm
IDR943,170.88Box (1 Box of 10)