Twist Drill Bits
Drill bits are cutting tools that are used to remove different types of materials to create a hole, generally always in a circular motion. Having the right size and the right type of bit is a key factor in ensuring the highest standard of work and ensures you can drill with confidence and accuracy.Common Types of Drill BitsTwist – The most common type of drill bit and ideal for drilling wood, plastic, and metals. They are generally made from HSS and are suited to general household DIY tasks, as well as professional applications like maintenance and engineering. Check out our twist drill bits guide for more informationMasonry – The TCT drill bits are the best to use when drilling brick, block, stone and mortar and are most commonly used in the construction industry. They are generally used with a hammer power tool for more effective resultsSDS (Slotted Drive System) – These have a special shank that fits into the chuck of an SDS power tool. The SDS system delivers a higher standard and more efficient results than a standard hammer drill when working with harder materials like concrete
-
4X200 EXTRA LENGTH DRILL
IDR169,292.46 -
4X250 EXTRA LENGTH DRILL
IDR194,570.95 -
4X315 EXTRA LENGTH DRILL
IDR239,358.98 -
5 PC HSS TIN COATED DRILL SET
IDR457,110.62 -
-42.20%
5X200 EXTRA LENGTH DRILL
IDR181,249.92IDR131,951.62 -
6X200 EXTRA LENGTH DRILL
IDR91,673.86 -
6X250 EXTRA LENGTH DRILL
IDR325,054.11 -
6X400 EXTRA LENGTH DRILL
IDR178,837.45 -
7X200 EXTRA LENGTH DRILL
IDR340,682.72 -
8X250 EXTRA LENGTH DRILL
IDR172,439.16 -
8X315 EXTRA LENGTH DRILL
IDR599,026.79 -
8X400 EXTRA LENGTH DRILL
IDR764,857.88 -
A002 HSS JOBBER DRILL 10MM 10PK
IDR0.00Box (1 Box of 10) -
A002 HSS JOBBER DRILL 11.5MM 5PK
IDR0.00Box (1 Box of 5) -
Dormer HSS-TiN Twist Drill Bit, 11mm x 142 mm
IDR1,116,554.05Box (1 Box of 5) -
Dormer HSS-TiN Twist Drill Bit, 12.5mm x 151 mm
IDR1,402,903.75Box (1 Box of 5) -
Dormer HSS-TiN Twist Drill Bit, 12mm x 151 mm
IDR1,283,434.04Box (1 Box of 5) -
A002 HSS JOBBER DRILL 1MM 10PK
IDR0.00Box (1 Box of 10) -
Dormer HSS-TiN Twist Drill Bit, 2.5mm x 57 mm
IDR352,325.51Box (1 Box of 10) -
A002 HSS JOBBER DRILL 2MM 10PK
IDR0.00Box (1 Box of 10) -
A002 HSS JOBBER DRILL 3.5MM 10PK
IDR0.00Box (1 Box of 10) -
Dormer HSS-TiN Twist Drill Bit, 3mm x 61 mm
IDR342,256.07Box (1 Box of 10) -
Dormer HSS-TiN Twist Drill Bit, 4.5mm x 80 mm
IDR427,951.20Box (1 Box of 10) -
A002 HSS JOBBER DRILL 4MM 10PK
IDR0.00Box (1 Box of 10)