Twist Drill Bits
Drill bits are cutting tools that are used to remove different types of materials to create a hole, generally always in a circular motion. Having the right size and the right type of bit is a key factor in ensuring the highest standard of work and ensures you can drill with confidence and accuracy.Common Types of Drill BitsTwist – The most common type of drill bit and ideal for drilling wood, plastic, and metals. They are generally made from HSS and are suited to general household DIY tasks, as well as professional applications like maintenance and engineering. Check out our twist drill bits guide for more informationMasonry – The TCT drill bits are the best to use when drilling brick, block, stone and mortar and are most commonly used in the construction industry. They are generally used with a hammer power tool for more effective resultsSDS (Slotted Drive System) – These have a special shank that fits into the chuck of an SDS power tool. The SDS system delivers a higher standard and more efficient results than a standard hammer drill when working with harder materials like concrete
-
R100 CARBIDE SS JOB DRILL DIN338 4.0MM
IDR757,935.14 -
R100 CARBIDE SS JOB DRILL DIN338 5.0MM
IDR1,047,221.76 -
R100 CARBIDE SS JOB DRILL DIN338 6.0MM
IDR1,059,389.00 -
R458 CARBIDE TIALN X3D DRILL 3.3MM
IDR1,371,226.97 -
TIN COATED HSS DRILL,1.0MM DIA
IDR140,657.49Box (1 Box of 10) -
-42.20%
TIN COATED HSS DRILL,1.1MM DIA
IDR98,806.38IDR53,389.01Box (1 Box of 10) -
TIN COATED HSS DRILL,1.2MM DIA
IDR127,965.80Box (1 Box of 10) -
RS PRO HSS Twist Drill Bit, 1.4mm x 40 mm
IDR98,281.93Box (1 Box of 10) -
RS PRO HSS Twist Drill Bit, 1.5mm x 40 mm
IDR100,169.95Box (1 Box of 10) -
TIN COATED HSS DRILL,1.6MM DIA
IDR131,951.62Box (1 Box of 10) -
TIN COATED HSS DRILL,10.0MM DIA
IDR1,506,849.74Box (1 Box of 10) -
TIN COATED HSS DRILL,10.2MM DIA
IDR415,364.40Box (1 Box of 5) -
RS PRO HSS Twist Drill Bit, 10.5mm x 133 mm
IDR866,181.62Box (1 Box of 5) -
TIN COATED HSS DRILL,11.0MM DIA
IDR906,144.71Box (1 Box of 5) -
TIN COATED HSS DRILL,11.5MM DIA
IDR692,483.78Box (1 Box of 5) -
TIN COATED HSS DRILL,12.0MM DIA
IDR1,406,574.90Box (1 Box of 5) -
TIN COATED HSS DRILL,2.0MM DIA
IDR142,125.95Box (1 Box of 10) -
TIN COATED HSS DRILL,2.2MM DIA
IDR119,994.16Box (1 Box of 10) -
TIN COATED HSS DRILL,2.3MM DIA
IDR119,994.16Box (1 Box of 10) -
TIN COATED HSS DRILL,2.5MM DIA
IDR193,731.83Box (1 Box of 10) -
TIN COATED HSS DRILL,2.6MM DIA
IDR229,499.32Box (1 Box of 10) -
TIN COATED HSS DRILL,2.8MM DIA
IDR161,950.16Box (1 Box of 10) -
-27.80%
RS PRO HSS Twist Drill Bit, 2.9mm x 61 mm
IDR161,950.16IDR102,057.97Box (1 Box of 10) -
TIN COATED HSS DRILL,3.0MM DIA
IDR204,220.83Box (1 Box of 10)