Twist Drill Bits
Drill bits are cutting tools that are used to remove different types of materials to create a hole, generally always in a circular motion. Having the right size and the right type of bit is a key factor in ensuring the highest standard of work and ensures you can drill with confidence and accuracy.Common Types of Drill BitsTwist – The most common type of drill bit and ideal for drilling wood, plastic, and metals. They are generally made from HSS and are suited to general household DIY tasks, as well as professional applications like maintenance and engineering. Check out our twist drill bits guide for more informationMasonry – The TCT drill bits are the best to use when drilling brick, block, stone and mortar and are most commonly used in the construction industry. They are generally used with a hammer power tool for more effective resultsSDS (Slotted Drive System) – These have a special shank that fits into the chuck of an SDS power tool. The SDS system delivers a higher standard and more efficient results than a standard hammer drill when working with harder materials like concrete
-
HSS STRAIGHT SHANK JOBBER DRILL 20MM
IDR122,721.30 -
HSS TIN STRAIGHT STUB DRILL DIN 1.0MM
IDR160,586.59Tube (1 Tube of 5) -
HSS TIN STRAIGHT STUB DRILL DIN 11MM
IDR1,034,844.74Tube (1 Tube of 5) -
HSS TIN STRAIGHT STUB DRILL DIN 12MM
IDR1,278,504.21Tube (1 Tube of 5) -
HSS TIN STRAIGHT STUB DRILL DIN 2.0MM
IDR71,534.98Tube (1 Tube of 5) -
HSS TIN STRAIGHT STUB DRILL DIN 2.5MM
IDR109,505.16Tube (1 Tube of 5) -
HSS TIN STRAIGHT STUB DRILL DIN 4.5MM
IDR177,578.77Tube (1 Tube of 5) -
HSS TIN STRAIGHT STUB DRILL DIN 5.5MM
IDR252,994.68Tube (1 Tube of 5) -
HSS TIN STRAIGHT STUB DRILL DIN 6.0MM
IDR286,244.81Tube (1 Tube of 5) -
HSS TIN STRAIGHT STUB DRILL DIN 6.5MM
IDR349,703.26Tube (1 Tube of 5) -
HSS TIN STRAIGHT STUB DRILL DIN 8.0MM
IDR528,750.49Tube (1 Tube of 5) -
HSS TIN STRAIGHT STUB DRILL DIN 9.0MM
IDR675,701.38Tube (1 Tube of 5) -
HSS TIN COATED JOBBER DRILL 10.5MM
IDR277,329.16 -
HSS TIN COATED JOBBER DRILL 11.0MM
IDR317,292.25 -
HSS TIN COATED JOBBER DRILL 12.0MM
IDR387,463.66 -
Dormer HSS-TiN Twist Drill Bit, 13mm x 151 mm
IDR450,397.66 -
HSS TIN COATED JOBBER DRILL 2.0MM
IDR76,569.70Pack (1 Pack of 2) -
HSS TIN COATED JOBBER DRILL 2.5MM
IDR106,882.91Pack (1 Pack of 2) -
HSS TIN COATED JOBBER DRILL 3.0MM
IDR84,541.34Pack (1 Pack of 2) -
HSS TIN COATED JOBBER DRILL 3.3MM
IDR73,842.56Pack (1 Pack of 2) -
HSS TIN COATED JOBBER DRILL 4.0MM
IDR108,246.48Pack (1 Pack of 2) -
HSS TIN COATED JOBBER DRILL 4.1MM
IDR118,001.25Pack (1 Pack of 2) -
HSS TIN COATED JOBBER DRILL 4.2MM
IDR116,323.01Pack (1 Pack of 2) -
HSS TIN COATED JOBBER DRILL 5.0MM
IDR134,154.31Pack (1 Pack of 2)