Twist Drill Bits
Drill bits are cutting tools that are used to remove different types of materials to create a hole, generally always in a circular motion. Having the right size and the right type of bit is a key factor in ensuring the highest standard of work and ensures you can drill with confidence and accuracy.Common Types of Drill BitsTwist – The most common type of drill bit and ideal for drilling wood, plastic, and metals. They are generally made from HSS and are suited to general household DIY tasks, as well as professional applications like maintenance and engineering. Check out our twist drill bits guide for more informationMasonry – The TCT drill bits are the best to use when drilling brick, block, stone and mortar and are most commonly used in the construction industry. They are generally used with a hammer power tool for more effective resultsSDS (Slotted Drive System) – These have a special shank that fits into the chuck of an SDS power tool. The SDS system delivers a higher standard and more efficient results than a standard hammer drill when working with harder materials like concrete
-
HSS E COBALT 4.5MM
IDR105,414.45 -
HSS E COBALT 5.0MM
IDR164,677.30 -
HSS E COBALT 5.5MM
IDR169,607.13 -
HSS E COBALT 6.0MM
IDR138,559.69 -
HSS E COBALT 8.0MM
IDR225,933.06 -
HSS EXTRA LENGTH TWIST DRILL,9X250MM
IDR596,614.32 -
HSS GROUND FLUTE JOBBER DRILL,1/4IN DIA
IDR433,929.93Box (1 Box of 10) -
RS PRO HSS Twist Drill Bit, 1/8in x 65 mm
IDR234,114.48Box (1 Box of 10) -
HSS GROUND FLUTE JOBBER DRILL,3/16IN DIA
IDR371,939.94Box (1 Box of 10) -
HSS GROUND FLUTE JOBBER DRILL,3/32IN DIA
IDR145,167.76Box (1 Box of 10) -
-42.20%
HSS GROUND FLUTE JOBBER DRILL,5/32IN DIA
IDR229,499.32IDR153,873.63Box (1 Box of 10) -
HSS GROUND FLUTE JOBBER DRILL,9/64IN DIA
IDR247,120.84Box (1 Box of 10) -
HSS GROUNDFLUTE JOBBER DRILL,13/64IN DIA
IDR407,812.32Box (1 Box of 10) -
HSS JOBBER DRILL DIN338 0.25MM
IDR304,600.56Tube (1 Tube of 5) -
HSS JOBBER DRILL DIN338 0.30MM
IDR245,127.93Tube (1 Tube of 5) -
-27.80%
HSS JOBBER DRILL DIN338 0.35MM
IDR202,332.81IDR191,738.92Tube (1 Tube of 5) -
-39.10%
HSS JOBBER DRILL DIN338 0.40MM
IDR140,552.60IDR116,113.23Tube (1 Tube of 5) -
HSS JOBBER DRILL DIN338 0.45MM
IDR177,788.55Tube (1 Tube of 5) -
HSS JOBBER DRILL DIN338 0.50MM
IDR136,461.89Tube (1 Tube of 5) -
HSS JOBBER DRILL DIN338 0.60MM
IDR168,768.01Tube (1 Tube of 5) -
HSS JOBBER DRILL DIN338 0.65MM
IDR158,593.68Tube (1 Tube of 5) -
HSS JOBBER DRILL DIN338 0.70MM
IDR147,475.34Tube (1 Tube of 5) -
HSS JOBBER DRILL DIN338 0.75MM
IDR159,852.36Tube (1 Tube of 5) -
HSS JOBBER DRILL DIN338 0.80MM
IDR163,838.18Tube (1 Tube of 5)