Twist Drill Bits
Drill bits are cutting tools that are used to remove different types of materials to create a hole, generally always in a circular motion. Having the right size and the right type of bit is a key factor in ensuring the highest standard of work and ensures you can drill with confidence and accuracy.Common Types of Drill BitsTwist – The most common type of drill bit and ideal for drilling wood, plastic, and metals. They are generally made from HSS and are suited to general household DIY tasks, as well as professional applications like maintenance and engineering. Check out our twist drill bits guide for more informationMasonry – The TCT drill bits are the best to use when drilling brick, block, stone and mortar and are most commonly used in the construction industry. They are generally used with a hammer power tool for more effective resultsSDS (Slotted Drive System) – These have a special shank that fits into the chuck of an SDS power tool. The SDS system delivers a higher standard and more efficient results than a standard hammer drill when working with harder materials like concrete
-
0BLACK JOBBER DRILL3.3MM
IDR173,173.39Box (1 Box of 10) -
1.5X160EXTRA LENGTH DRILL
IDR92,827.65 -
1/4IN HEXAGON DRIVE DRILL,2.5MM DIA
IDR101,953.08 -
1/4IN HEXAGON DRIVE DRILL,2.5MM DIA
IDR115,169.22 -
RS PRO HSS Twist Drill Bit, 3.3mm x 40 mm
IDR92,827.65 -
1/4IN HEXAGON DRIVE DRILL,3.3MM DIA
IDR115,169.22 -
RS PRO HSS Twist Drill Bit, 4.2mm x 45 mm
IDR92,827.65 -
1/4IN HEXAGON DRIVE DRILL,4.2MM DIA
IDR115,169.22 -
1/4IN HEXAGON DRIVE DRILL,5MM DIA
IDR97,023.25 -
10X250 EXTRA LENGTH DRILL
IDR234,219.37 -
10X315 EXTRA LENGTH DRILL
IDR842,161.81 -
10X400 EXTRA LENGTH DRILL
IDR252,155.56 -
11X315 EXTRA LENGTH DRILL
IDR968,554.26 -
12X400 EXTRA LENGTH DRILL
IDR1,412,868.30 -
2.5X125EXTRA LENGTH DRILL
IDR75,625.69 -
-27.80%
2.5X160EXTRA LENGTH DRILL
IDR79,926.18IDR78,562.61 -
2X125 EXTRA LENGTH DRILL
IDR68,912.73 -
2X160 EXTRA LENGTH DRILL
IDR82,128.87 -
3.0MM HSS-E S/STEEL JOBBER DRILL PK10
IDR843,944.94Pack (1 Pack of 10) -
3.3MM HSS-E S/STEEL JOBBER DRILL PK10
IDR870,482.11Pack (1 Pack of 10) -
3X160 EXTRA LENGTH DRILL
IDR95,764.57 -
4.0MMHSS-E S/STEEL JOBBER DRILL PK 10
IDR1,088,128.86Pack (1 Pack of 10) -
4.8MM HSS SHEET METAL STUB DRILL (PK 10)
IDR734,230.00Pack (1 Pack of 10) -
4X160 EXTRA LENGTH DRILL
IDR122,616.41