Power Tool Accessories & Drill Bits
Due to their increased cutting capabilities, keeping the blade of your power saw in top condition is vital for achieving and maintaining a high level of work quality and accuracy. Whether you are looking for a replacement for your well-used favourites or are in need of a new blade to meet specific project requirements, RS Components have a large stock of saw blades for various types of power saws, including bandsaws, circular saws, jigsaws and reciprocating saws.We have carefully curated our selection of available stock to include high quality products from leading brands such as Bosch, DeWALT, Lenox, Makita and Milwaukee, and we also offer our own RS PRO products for guaranteed professional performance. With a choice of TPI (teeth per inch) ranging from 2 to 36, and a range of blade materials including bi-metal, carbide and carbide-tipped, tungsten carbide, HSS and steel, we’re confident that we’ll have what you’re looking for.Bandsaw BladesWhether you work with a stationary or a portable bandsaw, the blade’s fine teeth help to create a clean cut through most materials. This a perfect tool for intricate woodworking and an invaluable tool for plumbers, welders and metalworkers alike, and so it is important to keep the blade sharp and in good condition. With a choice of bi-metal, HSS or high grade steel saw blades, and TPI options ranging from 6 to 24.Circular Saw BladesFor what are perhaps the most common type of power saw, our range of circular blades come in a variety of diameter sizes ranging from 9.5mm to 30mm. Our available range of circular blades features various material types, including carbide, diamond tipped, steel (regular, hardened and mild) and tungsten carbide.Jigsaw BladesDesigned specifically for creating curved and other non-straight designs and edges in woodworking, jigsaws have short, fine-toothed blades with a wide range of tooth pitches. Our range covers tooth pitches from 0.7mm to 5mm and blade lengths of up to 132mm.Reciprocating Saw BladesMainly used for cutting tubing, plastic and wood, reciprocating saws have the potential to come into contact with a lot of different materials during use, making it especially important to ensure your blades are in the best condition. Choose from aluminium, bi-metal, HSS or tungsten carbide blades, among others, with TPIs ranging from 2 to 32.
-
ISO25 DRAW BOLT FOR UP TO 25.4MM PUNCHES
IDR1,169,628.39 -
ISO40 SLUG SPLITTER HD HOLE PUNCH,40.5MM
IDR3,802,052.72 -
ISO63 DRAW BOLT FOR 28MM & ABOVE
IDR1,112,463.34 -
RS PRO Drill Chuck
IDR102,267.75 -
RS PRO Drill Chuck
IDR53,179.23 -
KEYED CHUCKS
IDR622,522.15 -
RS PRO Drill Chuck
IDR322,012.30 -
LOCK & DRAW STUD 19MM FOR 32/40/50/63
IDR1,339,130.63 -
LOCK & DRAW STUD 9.5MM FOR 16/20/25/PG16
IDR1,135,224.47 -
MANUAL DRAW STUD 9.5 X 40MM
IDR283,412.78 -
METRIC DRILL SET 13 BITS
IDR270,196.64 -
RS PRO 19 Piece Metal Twist Drill Bit Set, 1mm to 10mm
IDR821,288.70 -
MICROBOX DRILL SET (20PC) 0.3-1.6MM
IDR284,147.01 -
Wera 1/4 in Hexagon Phillips, Pozidriv, Slotted, Torx Ratchet Screwdriver, 87 mm length
IDR1,260,148.46 -
MULTIMATERIAL 160 X 20 X 42
IDR1,001,804.39 -
PILOT DRILL FOR 14-30MM ARBOR
IDR68,283.39 -
PILOT DRILL FOR 32-152MM ARBOR
IDR70,381.19 -
PRECISION SLIMLINE DRILL SET
IDR1,246,093.20 -
PUNTA CONICA 25 - 40 MM
IDR1,507,898.64 -
RIGHT ANGLE ATTACHMENT
IDR445,887.39 -
Wera Bit Holder
IDR547,420.91 -
SDS MAX-8X; HAMMER DRILL BIT 18 X 400 X
IDR1,917,284.31 -
SPECIAL SIZE HOLE PUNCH,20MM DIA
IDR701,714.10 -
SPECIAL SIZE HOLE PUNCH,22.5MM DIA
IDR670,456.88