Masonry & SDS Drill Bits
Drill bits are cutting tools that are used to remove different types of materials to create a hole, generally always in a circular motion. Having the right size and the right type of bit is a key factor in ensuring the highest standard of work and ensures you can drill with confidence and accuracy.Common Types of Drill BitsTwist – The most common type of drill bit and ideal for drilling wood, plastic, and metals. They are generally made from HSS and are suited to general household DIY tasks, as well as professional applications like maintenance and engineering. Check out our twist drill bits guide for more informationMasonry – The TCT drill bits are the best to use when drilling brick, block, stone and mortar and are most commonly used in the construction industry. They are generally used with a hammer power tool for more effective resultsSDS (Slotted Drive System) – These have a special shank that fits into the chuck of an SDS power tool. The SDS system delivers a higher standard and more efficient results than a standard hammer drill when working with harder materials like concrete
-
SDS DRILL 5.0X160
IDR150,307.37 -
-42.30%
RS PRO Carbide Tipped SDS Drill Bit, 5.5mm x 110 mm
IDR112,546.97IDR58,633.51 -
RS PRO Carbide Tipped SDS Drill Bit, 6mm x 160 mm
IDR47,515.17 -
RS PRO Carbide Tipped SDS Drill Bit, 8mm x 110 mm
IDR102,162.86 -
RS PRO Carbide Tipped SDS Drill Bit, 8mm x 210 mm
IDR176,634.76 -
Bosch SDS Drill Bit, 10mm x 160 mm
IDR88,736.94 -
SDS MASONRY DRILL BIT,12MM DIA X 160MM
IDR109,190.49 -
SDS MASONRY DRILL BIT,5MM DIA X 110MM
IDR54,333.02 -
Bosch SDS Drill Bit, 8mm x 160 mm
IDR77,828.38 -
SDS-MAX DRILL BIT,12MM DIA X 390MM L
IDR584,551.97 -
SDS-MAX DRILL BIT,14MM DIA X 390MM L
IDR626,403.08 -
SDS-PLUS CARBIDE DRILL,12X200X150MM
IDR118,630.59 -
SDS-PLUS CARBIDE DRILL,16X300X250MM
IDR222,052.13 -
SDS-PLUS CARBIDE DRILL,20X300X250MM
IDR351,381.50 -
SDS-PLUS CARBIDE DRILL,22X250X250MM
IDR379,492.02 -
SDS-PLUS CARBIDE DRILL,6.5X160X160MM
IDR73,632.78 -
SDS-PLUS CARBIDE DRILL,8X160X100MM
IDR78,667.50