Masonry & SDS Drill Bits
Drill bits are cutting tools that are used to remove different types of materials to create a hole, generally always in a circular motion. Having the right size and the right type of bit is a key factor in ensuring the highest standard of work and ensures you can drill with confidence and accuracy.Common Types of Drill BitsTwist – The most common type of drill bit and ideal for drilling wood, plastic, and metals. They are generally made from HSS and are suited to general household DIY tasks, as well as professional applications like maintenance and engineering. Check out our twist drill bits guide for more informationMasonry – The TCT drill bits are the best to use when drilling brick, block, stone and mortar and are most commonly used in the construction industry. They are generally used with a hammer power tool for more effective resultsSDS (Slotted Drive System) – These have a special shank that fits into the chuck of an SDS power tool. The SDS system delivers a higher standard and more efficient results than a standard hammer drill when working with harder materials like concrete
-
DEWALT MASONRY DRILL BIT,5MM DIA X85MM L
IDR44,473.36 -
DEWALT MASONRY DRILL BIT,6MM DIAX150MM L
IDR64,822.02 -
DEWALT MASONRY DRILL BIT,7MM DIAX100MM L
IDR57,479.72 -
DeWALT Carbide Tipped Masonry Drill Bit, 8mm x 120 mm
IDR68,598.06 -
DEWALT MASONRY DRILLBIT,5.5MM DIAX85MM L
IDR47,200.50 -
MASONRY DRILL 8MM DIA X 120MM L
IDR140,237.93Box (1 Box of 5) -
MASONRY DRILL BIT,6MM DIA X 100MM L
IDR74,891.46Box (1 Box of 5) -
RS PRO Carbide Tipped Masonry Drill Bit, 10mm x 150 mm
IDR50,871.65 -
RS PRO Carbide Tipped Masonry Drill Bit, 10mm x 300 mm
IDR144,853.09 -
RS PRO Carbide Tipped Masonry Drill Bit, 12mm x 150 mm
IDR87,792.93 -
MASONRY DRILL,12MM DIA X 200MM LG
IDR103,736.21 -
RS PRO Carbide Tipped Masonry Drill Bit, 13mm x 150 mm
IDR115,379.00 -
MASONRY DRILL,6 MM DIA X 150MM LG
IDR47,934.73 -
RS PRO Carbide Tipped Masonry Drill Bit, 6mm x 400 mm
IDR96,289.02 -
SDS DRILL 10X210
IDR167,194.66 -
SDS DRILL 10X450
IDR357,465.12 -
RS PRO Carbide Tipped SDS Drill Bit, 12mm x 160 mm
IDR185,130.85 -
SDS DRILL 12X210
IDR60,101.97 -
SDS DRILL 12X450
IDR371,730.16 -
SDS DRILL 14X160
IDR212,507.14 -
SDS DRILL 14X210
IDR286,664.37 -
SDS DRILL 16X210
IDR339,109.37 -
RS PRO Carbide Tipped SDS Drill Bit, 16mm x 450 mm
IDR534,834.11 -
RS PRO Carbide Tipped SDS Drill Bit, 18mm x 450 mm
IDR542,805.75