Magnetic Drilling Hole Cutters
It can be difficult and time-consuming when trying to manoeuvre large pieces of steel into position to a stationary drill. A magnetic drill is portable, allowing you to take the drill to the workpiece. The drill bit then is a specialised drill bit for drilling holes into steel or similar steels. Also named as an Annular cutter, magnetic drill bits cut faster, last longer and produce a better finish compared to a conventional metal drill. Types of Magnetic drill bitsHSS Bit – This is the most popular cutter, used in a variety of applications on Steels, Aluminium and Stainless SteelTin Coated HSS Bit – The prowess of an HSS cutter, but the coating offers the cutter better performance against harder steels.Carbide Tip Bit – Carbide provides a longer tool life against harder or abrasive materials. These cutting bits can work with a higher RPM than HSS drill bits.
-
20MM LONG ROTABROACH RAPTOR CUTTER
IDR837,651.54 -
22MM LONG ROTABROACH RAPTOR CUTTER
IDR1,029,390.46 -
CUTTER SET FOR MAGNETIC BASE DRILL
IDR2,899,998.72 -
RS PRO HSS 12 mm Cutting Diameter Magnetic Drill Bit
IDR242,820.35 -
RS PRO HSS 14 mm Cutting Diameter Magnetic Drill Bit
IDR360,192.26 -
RS PRO HSS 16 mm Cutting Diameter Magnetic Drill Bit
IDR407,392.76 -
RS PRO HSS 20 mm Cutting Diameter Magnetic Drill Bit
IDR791,604.83 -
RS PRO HSS 20 mm Cutting Diameter Magnetic Drill Bit
IDR217,646.75 -
RS PRO HSS 22 mm Cutting Diameter Magnetic Drill Bit
IDR506,723.59 -
M2 24MM SHORT SERIES RS PRO HSS CUTTER
IDR537,456.36 -
M2 28MM SHORT SERIES RS PRO HSS CUTTER
IDR624,934.62 -
M2 32MM LONG SERIES RS PRO HSS CUTTER
IDR1,285,846.51 -
M2 32MM SHORT SERIES RS PRO HSS CUTTER
IDR443,684.70