Hole Saws
Hole saw and core drill bits are great for creating holes bigger than standard drill bits. Used across many applications and done more rapidly as there is less material that needs to be removed.Pilot Drill BitsPilot drills are necessary before a screw is being inserted or when a hole saw is in use. Creating a pilot hole will prevent your wood from being split when screwing into it. These pilot drills can also be used as an arbor with a hole saw. This can be a great measure to eliminate any problems for your project.An arbor or mandrill is an attachment that is used with a hole saw and power drills to cut holes in metal, plastic and wood. The arbor is made up of three sections:An arbor is a way of temporarily securing a hole saw to a power drill to enable cutting of circular holes in metal, plastic or wood. The arbor shaft is fixed into the chuck of the power drill. The hole saw is attached to the arbor through a small hole at the centre back of the hole saw. The saw is secured to the arbor by screwing the thread at the back of the hole saw to the threaded section under the central collar.Hole Saw Drill BitsA Hole saw is also known as a hole cutter, it’s a saw blade in a ring shape that creates a hole in the workpiece without damaging the surrounding area. Perfect for when you need to drill a hole larger than a standard drill size.Hole Saw Sets come with different sized hole saws and different no of pieces. They also include different hole saws for a variety of materials.
-
BI-METAL HOLE SAW 22MM DIA
IDR115,379.00 -
BI-METAL HOLE SAW 24MM DIA
IDR166,460.43 -
BI-METAL HOLE SAW 25MM DIA
IDR151,356.27 -
BI-METAL HOLE SAW 29MM DIA
IDR151,880.72 -
BI-METAL HOLE SAW 35MM DIA
IDR174,327.18 -
BI-METAL HOLE SAW 38MM DIA
IDR189,011.78 -
BI-METAL HOLE SAW 40MM DIA
IDR189,850.90 -
BI-METAL HOLE SAW 44MM DIA
IDR208,416.43 -
BI-METAL HOLE SAW 48MM DIA
IDR214,919.61 -
BI-METAL HOLE SAW 51MM DIA
IDR220,373.89 -
BI-METAL HOLE SAW 54MM DIA
IDR226,562.40 -
BI-METAL HOLE SAW 56MM DIA
IDR226,772.18 -
BI-METAL HOLE SAW 60MM DIA
IDR245,023.04 -
BI-METAL HOLE SAW 68MM DIA
IDR256,351.16 -
BI-METAL HOLE SAW 73MM DIA
IDR264,427.69 -
BI-METAL HOLE SAW 76MM DIA
IDR103,106.87 -
RS PRO HSS 79mm Hole Saw
IDR272,399.33 -
RS PRO HSS 83mm Hole Saw
IDR272,399.33 -
RS PRO HSS 92mm Hole Saw
IDR277,119.38 -
BI-METAL HOLE SAW 95MM DIA
IDR312,362.42 -
CARBIDE HOLESAW SET,12MM CUTTING DEPTH
IDR624,619.95 -
RS PRO Tungsten Carbide Tip 22 → 64mm Core Drill Bit
IDR2,028,362.82 -
HSS CONDUIT HOLESAW,20MM/ 3/4IN DIA
IDR442,845.58 -
IMPACT RATED HOLE SAW - 22MM
IDR535,043.89