Hole Saws & Core Drill Bits
Hole saw and core drill bits are great for creating holes bigger than standard drill bits. Used across many applications and done more rapidly as there is less material that needs to be removed.Pilot Drill BitsPilot drills are necessary before a screw is being inserted or when a hole saw is in use. Creating a pilot hole will prevent your wood from being split when screwing into it. These pilot drills can also be used as an arbor with a hole saw. This can be a great measure to eliminate any problems for your project.An arbor or mandrill is an attachment that is used with a hole saw and power drills to cut holes in metal, plastic and wood. The arbor is made up of three sections:An arbor is a way of temporarily securing a hole saw to a power drill to enable cutting of circular holes in metal, plastic or wood. The arbor shaft is fixed into the chuck of the power drill. The hole saw is attached to the arbor through a small hole at the centre back of the hole saw. The saw is secured to the arbor by screwing the thread at the back of the hole saw to the threaded section under the central collar.Hole Saw Drill BitsA Hole saw is also known as a hole cutter, it’s a saw blade in a ring shape that creates a hole in the workpiece without damaging the surrounding area. Perfect for when you need to drill a hole larger than a standard drill size.Hole Saw Sets come with different sized hole saws and different no of pieces. They also include different hole saws for a variety of materials.
-
BI-METAL HOLE SAW 140MM DIA
IDR698,986.96 -
CARBIDE HOLESAW,25MM DIA 6.5MM ARBOR
IDR432,251.69 -
HOLE SAW 16MM
IDR391,554.37 -
HOLE SAW 20MM
IDR449,663.43 -
HOLE SAW 25MM
IDR458,788.86 -
HOLE SAW 30MM
IDR417,567.09 -
HOLESAW T3 14L 7/8 22MM 1/BX
IDR179,466.79 -
HOLESAW T3 32L 2 51MM 1/BX
IDR335,648.00 -
LENOX DIAMOND HOLESAW 29MM
IDR857,265.97 -
REPLACEMENT PILOT DRILL FOR 6.5MM ARBOR
IDR84,436.45 -
STARRETT 6.5MM ARBOR,14-30MM CAPACITY
IDR167,194.66 -
STARRETT 9.5MM ARBOR,32-152MM CAPACITY
IDR465,921.38 -
STARRETT BI METAL HOLE SAW,32MM DIA
IDR226,142.84 -
Starrett HSS 19 → 64mm Hole Saw Set
IDR2,954,436.63 -
STARRETT HSS BI METAL HOLESAW,14MM DIA
IDR191,529.14 -
-15.00%
STARRETT HSS BI METAL HOLESAW,16MM DIA
IDR133,420.08IDR131,951.62 -
STARRETT HSS BI METAL HOLESAW,19MM DIA
IDR151,880.72 -
STARRETT HSS BI METAL HOLESAW,20MM DIA
IDR200,759.46 -
TCT MULTI HOLE SAW 25MM
IDR237,366.07