Hole Saws & Core Drill Bits
Hole saw and core drill bits are great for creating holes bigger than standard drill bits. Used across many applications and done more rapidly as there is less material that needs to be removed.Pilot Drill BitsPilot drills are necessary before a screw is being inserted or when a hole saw is in use. Creating a pilot hole will prevent your wood from being split when screwing into it. These pilot drills can also be used as an arbor with a hole saw. This can be a great measure to eliminate any problems for your project.An arbor or mandrill is an attachment that is used with a hole saw and power drills to cut holes in metal, plastic and wood. The arbor is made up of three sections:An arbor is a way of temporarily securing a hole saw to a power drill to enable cutting of circular holes in metal, plastic or wood. The arbor shaft is fixed into the chuck of the power drill. The hole saw is attached to the arbor through a small hole at the centre back of the hole saw. The saw is secured to the arbor by screwing the thread at the back of the hole saw to the threaded section under the central collar.Hole Saw Drill BitsA Hole saw is also known as a hole cutter, it’s a saw blade in a ring shape that creates a hole in the workpiece without damaging the surrounding area. Perfect for when you need to drill a hole larger than a standard drill size.Hole Saw Sets come with different sized hole saws and different no of pieces. They also include different hole saws for a variety of materials.
-
Starrett HSS 102mm Hole Saw
IDR487,633.61 -
Starrett HSS 105mm Hole Saw
IDR509,975.18 -
11 PIECE MAINTENANCE HSS HOLE SAW KIT
IDR3,411,337.47 -
111MM FAST CUT BI-METAL HOLE SAW
IDR692,798.45 -
114MM FAST CUT BI-METAL HOLE SAW
IDR712,937.33 -
121MM FAST CUT BI-METAL HOLE SAW
IDR784,052.75 -
140MM FAST CUT BI-METAL HOLE SAW
IDR974,218.32 -
Starrett HSS 22mm Hole Saw
IDR162,789.28 -
24MM FAST CUT BI-METAL HOLE SAW
IDR178,627.67 -
Starrett HSS 25mm Hole Saw
IDR264,217.91 -
38MM FAST CUT BI-METAL HOLE SAW
IDR248,064.85 -
Starrett HSS 40mm Hole Saw
IDR267,889.06 -
52MM FAST CUT BI-METAL HOLE SAW
IDR290,964.86 -
6 PIECE BEARCAT BI-METAL HOLESAW KIT
IDR2,147,517.86 -
6 PIECE ELECTRICIANS CARBIDE HOLESAW KIT
IDR5,176,636.17 -
Starrett HSS 16 → 51mm Hole Saw Set
IDR1,663,555.40 -
60MM FAST CUT BI-METAL HOLE SAW
IDR361,450.94 -
8-PIECE ELECTRICAL HOLE SAW KIT
IDR1,900,082.35 -
86MM FAST CUT BI-METAL HOLE SAW
IDR374,771.97 -
Starrett HSS 89mm Hole Saw
IDR388,932.12 -
ACCESSORIES INT 6L ARBOR SNAP BACK 1CM
IDR522,561.98 -
ARBORLESS CARBIDE HOLESAW,22MM DIA
IDR1,465,942.64 -
ARBORLESS CARBIDE HOLESAW,25MM DIA
IDR1,557,301.83 -
ARBORLESS CARBIDE HOLESAW,51MM DIA
IDR2,079,129.58