Drill Bits
Drill bits are cutting tools that are used to remove different types of materials to create a hole, generally always in a circular motion. Having the right size and the right type of bit is a key factor in ensuring the highest standard of work and ensures you can drill with confidence and accuracy.Common Types of Drill BitsTwist – The most common type of drill bit and ideal for drilling wood, plastic, and metals. They are generally made from HSS and are suited to general household DIY tasks, as well as professional applications like maintenance and engineering. Check out our twist drill bits guide for more informationMasonry – The TCT drill bits are the best to use when drilling brick, block, stone and mortar and are most commonly used in the construction industry. They are generally used with a hammer power tool for more effective resultsSDS (Slotted Drive System) – These have a special shank that fits into the chuck of an SDS power tool. The SDS system delivers a higher standard and more efficient results than a standard hammer drill when working with harder materials like concrete
-
DRILL BIT, HSS, 7/32X2 17/32X3 3/4IN
IDR528,121.15Pack (1 Pack of 10) -
DRILL BIT, HSS, 7/64X1 9/16X2 5/8IN
IDR343,829.42Pack (1 Pack of 10) -
DRILL BIT, HSS, DIN 338, 3.4X39X70MM
IDR272,923.78Pack (1 Pack of 10) -
DRILL BIT, HSS, DIN 338, 7.5X69X109MM
IDR859,888.22Pack (1 Pack of 10) -
Bosch HSS-G Twist Drill Bit, 8.1mm x 117 mm
IDR597,663.22Pack (1 Pack of 5) -
Bosch HSS-G Twist Drill Bit, 8.5mm x 117 mm
IDR597,663.22Pack (1 Pack of 5) -
DRILL BIT, HSS-CO, DIN338, 1.5X18X40MM
IDR54,542.80 -
DRILL BIT, HSS-CO, DIN338, 6.8X69 X109MM
IDR1,354,129.90Pack (1 Pack of 10) -
DRILL BIT, HSS-TIN DIN338 3.0X33X61MM
IDR185,550.41 -
EXTREME FLAT WOOD 10MM X 152MM
IDR83,177.77 -
EXTREME FLAT WOOD 25MM X 152MM
IDR102,372.64 -
RS PRO HSS Twist Drill Bit, 1mm x 26 mm
IDR54,228.13Box (1 Box of 10) -
RS PRO HSCo spot weld removal drill, 6mm
IDR207,577.31 -
HSS A002 JOBBER DRILL 10MM
IDR152,300.28 -
HSS A002 JOBBER DRILL 11.5MM
IDR246,491.50 -
HSS A002 JOBBER DRILL 3.2MM
IDR147,055.78Box (1 Box of 5) -
HSS A002 JOBBER DRILL 3.6MM
IDR162,894.17Box (1 Box of 5) -
HSS A002 JOBBER DRILL 5.2MM
IDR275,755.81Box (1 Box of 5) -
HSS E COBALT 13.0MM
IDR361,660.72 -
HSS GROUND FLUTE 4MM
IDR129,434.26Box (1 Box of 2) -
HSS JOBBER DRILL DIN338 0.55MM
IDR39,858.20Tube (1 Tube of 5) -
Dormer HSS Twist Drill Bit, 8mm x 165 mm
IDR235,478.05 -
RS PRO HSS Twist Drill Bit, 3mm x 46 mm
IDR107,302.47Tube (1 Tube of 5) -
HSS TIN COATED JOBBER DRILL 3.2MM
IDR94,296.11Pack (1 Pack of 2)