Drill Bits
Drill bits are cutting tools that are used to remove different types of materials to create a hole, generally always in a circular motion. Having the right size and the right type of bit is a key factor in ensuring the highest standard of work and ensures you can drill with confidence and accuracy.Common Types of Drill BitsTwist – The most common type of drill bit and ideal for drilling wood, plastic, and metals. They are generally made from HSS and are suited to general household DIY tasks, as well as professional applications like maintenance and engineering. Check out our twist drill bits guide for more informationMasonry – The TCT drill bits are the best to use when drilling brick, block, stone and mortar and are most commonly used in the construction industry. They are generally used with a hammer power tool for more effective resultsSDS (Slotted Drive System) – These have a special shank that fits into the chuck of an SDS power tool. The SDS system delivers a higher standard and more efficient results than a standard hammer drill when working with harder materials like concrete
-
Makita HSS Twist Drill Bit, 12mm x 151 mm
IDR191,004.69 -
-42.20%
3.3X160EXTRA LENGTH DRILL
IDR101,323.74IDR65,136.69 -
5MM X 86MM HSS JOBBER TYPE DRILL BIT
IDR38,179.96 -
5X250 EXTRA LENGTH DRILL
IDR247,330.62 -
5X315 EXTRA LENGTH DRILL
IDR300,929.41 -
Makita HSS Twist Drill Bit, 8mm x 117 mm
IDR77,618.60 -
Dormer HSS-E Twist Drill Bit, 9.5mm x 125 mm
IDR2,093,289.73Pack (1 Pack of 5) -
A002 HSS JOBBER DRILL 8MM 10PK
IDR943,275.77Box (1 Box of 10) -
A120 HSS SS STB DRILL DIN1897 1/4IN
IDR88,946.72 -
A120 HSS SS STB DRILL DIN1897 6.8MM
IDR127,860.91 -
A777 HSS/CO JOBBER DRILL 1MM
IDR1,180,536.95Box (1 Box of 10) -
Dormer HSCo Twist Drill Bit, 1mm x 34 mm
IDR200,654.57 -
A900 HSCO MULTI-APP SS JOB DRILL 1/16IN
IDR162,159.94 -
Dormer HSCo Twist Drill Bit, 3.5mm x 70 mm
IDR192,578.04 -
Dormer HSCo Twist Drill Bit, 4.2mm x 75 mm
IDR216,073.40 -
Dormer HSCo Twist Drill Bit, 3mm x 46 mm
IDR116,218.12 -
Dormer HSCo Twist Drill Bit, 3.5mm x 112 mm
IDR348,759.25 -
BOSCH MASONRY DRILLBIT,6.5MM DIAX100MM L
IDR0.00 -
DRILL BIT, HSS, 1/64X3/16X3/4IN
IDR817,617.55Pack (1 Pack of 10) -
Bosch HSS Twist Drill Bit, 3.2mm x 68 mm
IDR303,866.33Pack (1 Pack of 10) -
DRILL BIT, HSS, 3/16X2 11/32X3 1/2IN
IDR441,691.79Pack (1 Pack of 10) -
Bosch HSS Twist Drill Bit, 2.4mm x 57 mm
IDR279,112.29Pack (1 Pack of 10) -
Bosch HSS Twist Drill Bit, 4mm x 75 mm
IDR350,122.82Pack (1 Pack of 10) -
DRILL BIT, HSS, 5/64X1 1/16X2IN
IDR344,353.87Pack (1 Pack of 10)