Counterbores & Sets
Countersink cutter drill bits are designed to fit directly into manual, electric and cordless drill driver attachments and have hexagonal or round shanks. Countersink cutters are used to create a chamfer around the rim of a pilot hole enabling the head of a countersunk screw to sit flush. Countersink cutters can also be used to remove the burr left from a drilling or tapping operation.Types of Countersink CuttersCross-Hole Countersink Cutter: These have a hole that goes through the side of the cone that provides the cutting edge. These countersink cutters are suitable for deburring and can also be used in soft materials such as wood or plastic to create a countersunk hole. The design of these countersink cutters means that they are free from mechanical vibration or ‘chatter’ and they also stay in the centre.Fluted Countersink cutter: These have fluted blades that produce a heavy chamfer to create the correct seating for a countersunk-head screw. Countersink cutters are available with six different cutting angles but the most common are 82° and 90°. The number of flutes on the countersink cutter can also vary.Single fluted: These have less chatter or mechanical vibration than multi-fluted and are ideal for use in small holes for general-purpose countersinking, chamfering and deburring. These are designed for machine use and light portable work when operating at higher speeds.Three fluted: These are designed for a chatter-free performance and are used mainly in portable applications at slower speeds. The design of these countersinks gives them a good centring ability.Four fluted: These have good radial reliefFive Fluted: These have a rugged design and the odd number of flutes minimises chatter.Six fluted: These are ideal for producing fast shearing cuts.These countersink cutter drill bits are made from HSS (High-Speed Steel) which can withstand high temperatures without losing its hardness.
-
1/4IN 6PCS HEXAGON DRIVE COUNTERSINK SET
IDR1,493,423.82 -
1/4IN 6PCS ROUND SHANK COUNTERSINK SET
IDR1,949,275.76 -
12MM COUNTERSINK
IDR430,783.23 -
25MM COUNTERSINK
IDR1,009,251.58 -
3 FLUTE C/SINK 12.4MM
IDR292,223.54 -
3 FLUTE C/SINK 16.5MM
IDR435,293.50 -
3 FLUTE C/SINK 20.5MM
IDR514,695.23 -
3 FLUTE C/SINK 6.3MM
IDR212,926.70 -
3 FLUTE COUNTERSINK 10MM HEAD
IDR315,194.45 -
3 FLUTE COUNTERSINK 12MM HEAD
IDR328,095.92 -
3 FLUTE COUNTERSINK 16MM HEAD
IDR423,126.26 -
3 FLUTE COUNTERSINK 20MM HEAD
IDR555,077.88 -
3 FLUTE COUNTERSINK 25MM HEAD
IDR655,982.06 -
3 FLUTE COUNTERSINK 6MM HEAD
IDR185,340.63 -
4 PIECE DEBURR SET
IDR819,925.13 -
5 FLUTE 10MM C/SINK
IDR311,208.63 -
5 FLUTE C/SINK 10.4MM
IDR289,496.40 -
5 FLUTE C/SINK 15.3MM
IDR410,224.79 -
5 FLUTE COUNTERSINK 12MM HEAD
IDR303,971.22 -
5 FLUTE COUNTERSINK 16MM HEAD
IDR321,907.41 -
5 FLUTE COUNTERSINK 20MM HEAD
IDR441,796.68 -
5 FLUTE COUNTERSINK 8MM HEAD
IDR263,483.68 -
6 PCE 5 FLUTE C/SINK SET
IDR1,308,712.53 -
6 PCE C/SINK SET 3 FLUTE
IDR1,275,252.62