Tweezers
Tweezers are hand tools used to grab, handle or hold small objects which may not be possible to pick up by hand and require precision and care. They are ergonomically designed to sit comfortably between the thumb and forefinger and are often manufactured from stainless steel for durability and long-lasting tool life. Some tweezers are hand-filed to ensure ultimate precision and accuracy, especially if they are slant-tipped, so that they offer reliable and confident handling regardless of the application.Features of TweezersTweezers allow the user to handle, hold or grab small objects or components.They can include a serrated tip for a secure grip as well as a ridged handle that allows for better control and grip when handling objects.Some offer a magnetic tip that magnetises an object to hold it more securely and for it not to get dropped.ESD coatings offer additional versatility and safety when working with electrically-sensitive equipment or components.Other features include anti-corrosive, anti-magnetic and solder adhesion resistant for greater functionality across different applications.Types of Tweezer TipsBent/Curved – easy control and accuracy at a more comfortable angle for the user, resulting in reduced operation fatigue.Blunt – the finely curved tip is ideal for applications that may result in components getting damaged or entangled by a sharply pointed tweezer.Cutting – the sharp edges enable the user to cut soft wires.Flat – ideal for picking up larger objects as they offer a larger surface area than standard tweezers.Pointed – designed for reaching into small, hard to reach areas for precise pick-up.Round – useful general-purpose applications that may not require as much precision.Wafer – flat tips enable safe handling of silicon wafers in the manufacturing of semiconductors without damaging them.ApplicationsTweezers are very versatile hand tools that can be used across a variety of applications and are an essential piece of equipment for those working on highly detailed tasks. Precision tweezers are like the pliers of the small-object world and are widely used in:LaboratoriesMedical environmentsElectronics manufactureJewellery makingWatchmakingBeauty applicationsHome DIY
-
Erem 115 mm, Tungsten Carbide, ESD Tweezers
IDR4,369,297.84 -
Weller Erem 115 mm, Carbon Steel Tips, Tweezers
IDR1,370,178.07 -
2 PIECE GENERAL PURPOSE TWEEZERS SET
IDR2,260,694.17 -
Weller Erem 120 mm, Stainless Steel, Straight; Flat; Rounded, Tweezers
IDR285,300.80 -
2PCS LINDSTROM(R) POPULAR TWEEZERS SET
IDR753,424.87 -
3-PIECE SET OF ENGINEER?S TWEEZERS
IDR879,397.76 -
Weller Erem 120 mm, Stainless Steel, Straight; Pointed, Tweezers
IDR222,157.02 -
4 PIECE SMT TWEEZER SET,120MM L
IDR1,803,373.77 -
4PCS. TWEEZERS SET
IDR2,719,378.14 -
5 PIECE GENERAL PURPOSE TWEEZERS SET
IDR1,907,424.65 -
5PCS. TWEEZERS SET
IDR2,983,910.72 -
6 PIECE GENERAL PURPOSE TWEEZERS SET
IDR930,479.19 -
6-PIECE SET ESD-TWEEZERS
IDR2,704,903.32 -
6-PIECES SMD TWEEZERS SET
IDR2,040,320.28 -
7 PIECE LINDSTROM(R) SMT TWEEZERS SET
IDR6,449,266.54 -
7 PIECE O-RING TOOL KIT
IDR394,596.18 -
7SASL TWEEZERS 120MM
IDR255,721.82 -
Weller Erem 120 mm, Straight; Pointed, Tweezers
IDR194,990.51 -
Facom 120 mm, Plastic, Straight, Tweezers
IDR423,021.37 -
BAMBOO TWEEZER
IDR123,350.64 -
Weller Erem 120 mm, Stainless Steel, Pointed; Bent; Curved; Relived, Tweezers
IDR602,697.94 -
BLUNT SHAPE TWEEZERS-SERRATED
IDR96,498.80 -
CERAMIC REPLACEABLE TIP TWEEZERS 130MM
IDR1,077,534.97 -
CERAMIC REPLACEABLE TIP TWEEZERS 135MM
IDR1,192,389.52