Scissors & Multi-tools
Tin snips, also known as metal cutters, are specifically used to cut sheet metal into required shapes and sizes. They have a high cutting capability, with different models designed for particular gauge levels. The length of the handles can vary based on the style of tin snips, with longer handles and shorter blades used for heavier duty cuts by providing additional leverage, and the rubberised handles allow for a stronger grip. Snips are available in different styles of cut, including straight, directional (left or right), and curved, with the blades typically manufactured from drop-forged carbon steel to provide the required strength and a long working life. Types of tin snipsAviation snips – typically used in the aviation industry to cut sheet metal, aviation snips are also known as combination snips due to their dual pivot points and spring-loaded mechanism. Aviation snips come in three basic styles that most manufacturers colour-code to make them easily identifiable during work: red snips are best for left directional cuts, yellow snips are best for straight cuts, and green snips are best for right directional cuts. Tin snips – also available in different directional cuts, standard tin snips are not typically colour-coded unless specific brands have chosen to do so. There are different forms of standard tin snips available, including straight cut, curved cut, duckbill, and bulldog. Nibblers – used for finer metal cutting work, a nibbler’s blade moves precisely along the kerf (a channel left behind by a saw or blade) using a spring-loaded action. The predominant difference between tin snips and nibblers is that nibblers have one blade that cuts using a punching motion as opposed to the dual-bladed cutting action of tin snips.
-
10 PACK 18MM SNAP OFF CARBIDE BLADES
IDR233,904.70 -
Stanley Flat Safety Knife Blade
IDR202,227.92 -
10" TAILORING SCISSORS
IDR382,638.72 -
10"" HEAVY DUTY UTILITY SHEARS
IDR451,866.12 -
3 PCS AVIATION TIN SNIPS SET-250 MM
IDR1,630,619.94 -
RS PRO 4 Piece Tool Kit with No Storage
IDR390,505.47 -
4 PIECE CERAMIC TRIMMER SET
IDR1,990,287.75 -
RS PRO 145 mm Straight Tin Snips for Various Materials
IDR218,066.31 -
5 PACK CARBIDE BLADES
IDR100,694.40 -
RS PRO Steel Scraper Set, 5 piece
IDR622,941.71 -
50 PACK CARBIDE BLADES
IDR578,783.02 -
6 1/4" FIBRE OPTIC KEVLAR CUTTER
IDR492,773.22 -
8" KEVLAR SHEARS
IDR1,041,557.70 -
8" MULTI FUNCTION SCISSORS
IDR308,586.38 -
8" MULTI PURPOSE HEAVY DUTY SHEARS
IDR433,615.26 -
RS PRO 200 mm Scissors
IDR378,862.68 -
9-3/4"" HEAVY DUTY SHEARS
IDR345,717.44 -
AIRCRAFT TINSNIP
IDR394,596.18 -
AVIATION SNIPS D16
IDR437,181.52 -
AVIATION SNIPS D16S
IDR464,348.03 -
AVIATION SNIPS-SET IN POUCH DSET16
IDR1,100,400.99 -
AVIATION TIN SNIPS (RIGHT CUT)-250 MM
IDR408,336.77 -
AVIATION TIN SNIPS (STRAIGHT CUT)-250 MM
IDR519,520.17 -
BI-MATERIAL SPARE BLADE,25MM WX0.7MM T
IDR194,046.50Pack (1 Pack of 10)