Scissors
Scissors are one of the most common and widespread instruments and consist of two blades fastened in the middle, which allow an open and closed action when operated by a thumb and fingers inserted through the finger holes in the handles. They are used for an expansive variety of applications across innumerable industries, from cutting paper and fabric for crafts to industry-specific models for everything from dressmaking to hairdressing and many industrial applications, too. The right scissors can be used to cut various materials, such as tarp, wire, underlay or plastics.At RS Components, we stock a wide range of scissors for use across industries and applications. From general purpose to surgical scissors, we have what you need.Scissor TypesElectricians scissors are specially designed to cut Kevlar and other tough fibres that are almost impossible to cut with conventional scissors and shears. These purpose-designed scissors incorporate a sharp cutting edge and the blades are also thick to resist bending. Available with ergonomic grips that allow excellent power transmission.General purpose scissors are ideal for cutting tasks at home or office. Used for cutting paper, card and laminated materials. There are various handle options such as metal, plastic or rubber.Side bent scissors are designed for use in applications such as textiles, canvas, rubber, carpet and underlay. Offer strong blades with offset handles and adjustable pivot screw and locking nut.Surgical scissors designed for miniature work. Typical applications include medical devices, microscopy and laboratory, watch-making and jewellery, electronics manufacturing.
-
William Whiteley & Sons 150 mm Stainless Steel Scissors
IDR368,268.79 -
C.K ELECTRICIANS SCISSORS 140MM
IDR629,654.67 -
C.K FIBRE OPTIC SCISSOR
IDR825,694.08 -
CERAMIC BLADE SCISSORS
IDR2,121,400.25 -
CISEAUX MICRO TECH
IDR411,168.80 -
William Whiteley & Sons 250 mm Composite Material Shears
IDR1,442,866.84 -
William Whiteley & Sons 10 in Heavy Duty Shears
IDR1,364,933.57 -
William Whiteley & Sons 127 mm Electricians Scissors
IDR291,699.09 -
William Whiteley & Sons 127 mm Carbon Steel Electricians Scissors
IDR324,739.44 -
William Whiteley & Sons 185 mm Carbon Steel Warehouse Scissors
IDR421,972.47 -
William Whiteley & Sons 203 mm Steel Sidebent Scissors
IDR472,844.12 -
William Whiteley & Sons 200 mm Scissors
IDR689,651.75 -
HIGH PRECISION SCISSOR STRAIGHT 90MM
IDR752,375.97 -
William Whiteley & Sons 127 mm Stainless Steel Laboratory Scissors
IDR138,979.25 -
MULTI-PURPOSE SHEARS D820-200
IDR307,852.15 -
MULTI-PURPOSE SHEARS D820-250
IDR380,750.70 -
William Whiteley & Sons 152 mm Stainless Steel Surgical Scissors
IDR310,789.07 -
William Whiteley & Sons 254 mm Steel Sidebent Scissors
IDR904,781.14