Milling Cutting Tools
An end mill is a type of cutting tool that is used in milling applications. End Mills have cutting edges on the end and sides of the shank enabling them to cut in all directions.Why use an end mill?The end mill removes material by their movement within the milling machine or from the cutter’s shape.The number of flutes (spirals on the end mill) give different results:2 flutes allow maximum space for chip ejection and are used for general milling operations3 flutes is an excellent choice for slotting, it has a larger cross-section and is used in general milling operations4, 5, 6 and 8 flutes can improve the surface finish if the feed rate remains the same. A greater number of flutes reduces chip load and produces a much finer finishWhat types of End Mills are available?End cut types:Centre cutting end mills have one or more cutting edges at the tip to allow the user to plunge, drill or ramp into a cut.Non-Centre cutting end mills have peripheral teeth that allow the user to side cut or contour an external surface.Shank TypesEnd mills with a plain shank are used with a collet style holder and are the most common shank typeEnd mills with a Weldon shank have one or two flats with set screws in the holder that tighten on the flanks of flats to hold the mill to prevent it from rotatingTypical applications of End MillsEnd mills are used for profile milling, face milling, tracer milling, semi-finishing and finishing.
-
1/8IN HSCO-XP 4FL END MILL, STD LEN
IDR747,760.81 -
1/8IN HSCO-XP SLOT DRILL, LONG LEN
IDR540,603.06 -
10 PIECE END MILL SET
IDR4,468,209.11 -
5 PCE ENDMILL SET 8 10 12 16 & 20MM
IDR3,310,957.74 -
C123 HSCO MILL 2.5MM
IDR635,108.95 -
C123 HSCO MILL 2MM
IDR613,186.94 -
C123 HSCO MILL 3MM
IDR569,972.26 -
C123 HSCO-XP 2FL S-DRILL DIN844K 3.0MM
IDR519,729.95 -
C247 HSCO-XP E-MILL DIN844K 2.0MM
IDR776,290.89 -
C247 HSCO-XP E-MILL DIN844K 25.0MM
IDR3,949,423.17 -
C247 HSCO-XP E-MILL DIN844K 3.5MM
IDR711,993.32 -
C247 HSCO-XP E-MILL DIN844K 8.0MM
IDR926,178.70 -
C273 HSCO-XP LS E-MILL DIN844L 5.0MM
IDR902,263.78 -
C273 HSCO-XP LS E-MILL DIN844L 6.0MM
IDR903,522.46 -
C273 HSCO-XP LS E-MILL DIN844L 8.0MM
IDR1,144,874.35 -
C810 HSS T SLOT CUTTER 6.0MM
IDR1,024,565.52 -
Dormer HSCo End Mill, 4mm Cut Diameter
IDR149,992.70 -
Dormer HSCo End Mill, 6mm Cut Diameter
IDR139,923.26 -
DOVETAIL CUTTER 45D 13MM
IDR517,107.70 -
DOVETAIL CUTTER 45D 19MM
IDR1,250,918.14 -
DOVETAIL CUTTER 45D 25MM
IDR1,397,344.58 -
DOVETAIL CUTTER 45DI 25MM
IDR697,728.28 -
DOVETAIL CUTTER 60D 19MM
IDR1,251,337.70 -
DOVETAIL CUTTER 60D 25MM
IDR1,322,977.57