Knife Blades
Knife blades are most commonly used with a knife handle but can also be used independently, depending on the application. Knife blades are used for cutting various materials, including paper and card, plasterboard, foam, plastic piping, hoses and sheet materials. Typically made from stainless or carbon steel, knife blades are strong and snap resistant during use and should be stored in a clean, dry condition to prevent rust or dulling of the blade.Types of Knife BladesThe type of knife blade you will need depends on the work that you are using it for. For example, hooked blades are perfect for cutting through sheet materials such as floor coverings and plastic sheeting, whereas cutter blades can be used for cutting through plastic tubing and hoses.Retractable blades are commonly used with utility knife handles so that the sharp blade can easily be concealed when not in use but can just as easily be exposed when required. Depending on the knife handle you are using, our knife blades can be used as high-performance static blades or can be used with a retractable knife handle.Whether you are looking for replaceable blades for your most-used tools or need to find a new blade that meets the requirements for a new application, RS Components can help you to find what you need. Our range of blades includes safety and trimming knife blades, cutter blades and scalpel blades and are all packaged securely for safe delivery.
-
9MM SNAP-OFF BLADES
IDR91,044.52 -
-19.00%
9MM SNAP-OFF TRIMMING KNIFE BLADES (X10)
IDR85,590.24IDR67,968.72 -
Irwin Flat Snap-off Blade
IDR115,798.56 -
BLADE
IDR262,749.45Pack (1 Pack of 5) -
BLADE
IDR1,730,475.22Pack (1 Pack of 100) -
CRAFT TOOL BLADE 3
IDR321,907.41Box (1 Box of 50) -
NO 10 NON-STERILE BLADES 100 PACK
IDR597,873.00Box (1 Box of 100) -
NO 10A NON-STERILE BLADES 100 PACK
IDR604,376.18Box (1 Box of 100) -
NO 11 NON-STERILE BLADES 100 PACK
IDR597,873.00Box (1 Box of 100) -
NO 15 NON-STERILE BLADES 100 PACK
IDR597,873.00Box (1 Box of 100) -
NO 15A NON-STERILE BLADES 100 PACK
IDR462,250.23Box (1 Box of 100) -
NO 21 NON-STERILE BLADES 100 PACK
IDR530,114.06Box (1 Box of 100) -
NO 25A NON-STERILE BLADES 100 PACK
IDR439,384.21Box (1 Box of 100) -
NO 26 NON-STERILE BLADES 100 PACK
IDR520,149.51Box (1 Box of 100) -
STANLEY BLADE DISPENSER 1992
IDR98,386.82 -
STANLEY FATMAX UTILITY BLADE (10)
IDR90,310.29