Centre & Pin Punches
Punch sets are ideal for punching neat holes in a variety of materials. Whether in textiles, woodworking or metalworking, a set of punch tools allows the operator to drive objects into the material, or form an impression on a workpiece. Sharp at one end, and hardened and flat at the other, a punch can be used with a hammer to achieve the desired results.The RS range of punch sets includes several different types to suit your needs, from our own brand RS PRO and also well-known brands such as Bahco, Stanley, Gedore and Facom to name a few:Centre Punch- A common type of punch with a semi blunted end. This is typically used to mark a centre for drilling in a piece. By creating a small recess for the drill bit to rest in, the drill is assured a greater chance of staying on course.Drift Punch – Sometimes referred to as a pokey, this punching tool is often used for enlarging previously made holes. It can also be used for aligning holes prior to bolting.Parallel Pin Punch – A parallel pin punch is often employed to remove pins from mechanical assemblies. When a pin is too tight to remove by hand, the correctly sized parallel pin punch can be employed to drive it loose.Spring Pin Punch – Spring pin punches are used for removing roll pins, a type of mechanical fastener. For this reason, spring pin punches are also called roll pin punches and are specially shaped to remove roll pins without causing damage or becoming jammed.Wad Punch – Have interchangeable heads and are used to cut accurate circles into textile materials. They can even be used on thin metal to make washers.Anti-Vibration – With a shock-absorbing rubber handle, this punch not only offers the user maximum safety and comfort but also prevents clipping.
-
1.9MM PRECISION PUNCH
IDR202,647.48 -
Facom 1 piece Centre Centre Punch
IDR91,778.75 -
ANTI VIBRATION HOLE PUNCH
IDR1,339,655.08 -
AUTOMATIC CENTER PUNCH
IDR555,812.11 -
AUTOMATIC CENTRE PUNCH
IDR745,033.67 -
AUTOMATIC CENTRE PUNCH
IDR921,353.76 -
Stanley 1 piece Pin Punch
IDR90,415.18 -
CARBIDE POINT CENTRE PUNCH/SCRIBER
IDR577,104.78 -
CENTRE PUNCH 2.5X185
IDR129,224.48 -
CENTRE PUNCHES 100 X 8
IDR94,191.22 -
CENTRE PUNCHES 120 X 10
IDR65,346.47 -
CENTRE PUNCHES 150 X 14
IDR221,527.68 -
DRIFT PUNCH 1.9MM
IDR158,803.46 -
PARALLEL PIN PUNCH - 3X150 MM
IDR170,865.81 -
POINT PUNCH 5X200
IDR114,749.66 -
Facom 1 piece Centre Centre Punch
IDR102,477.53 -
PRECISION SLEEVED DRIFT PUNCH 0.9MM
IDR245,442.60 -
PRECISION SLEEVED DRIFT PUNCH 1.4MM
IDR260,441.87 -
RS PRO 1 piece Centre Centre Punch
IDR85,904.91 -
REPLACEABLE TIPS F. 9R 430 130
IDR144,853.09 -
REPLACEABLE TIPS F. 9R 430 131
IDR174,851.63 -
SHEATHED PUNCH
IDR217,961.42