Bench & Hand Vices
Vices are one of the most common devices used within the workplace, many see it as an integral tool for woodworking and metalworking. A vice uses jaws to hold the subject, with one fixed and the other moving parallel towards the other. The subject is usually secured with a screw mechanism until the jaws tighten up onto the workpiece.What types of vices are available?Bench and Hand Vices are mechanical tools designed to clamp or retain a workpiece allowing work to be securely performed on it. Vices are commonly used as portable or anchored tools in workshops of all sorts by professionals such as electricians, plumbers, pipefitters carpenters, car mechanics, engineers and serious DIY enthusiasts.Pin vices are small handheld device similar to a screwdriver, they can hold very small drill bits, files and blades. They have chuck heads, which can be swapped and changed for different size collets to be inserted.Where Pin Vices are used?There are various uses for a pin vice, they would most commonly be used by computer engineers for Adding and removing chips to a motherboard Working in hard to reach areas of the internals of a computer, however as they are so dynamic, various other professions would use pin vices: Sculptures/Artists Tailors Electricians Surgeons.Are vices good for woodworking?Workshops Bench Vices are ideal for woodworking, metalworking or any other professional applications. Vices allow for comfortable drilling, wood crafting, welding, threading etc. Some Vices feature unique systems such as Quick Release Mechanism or Swivel base. Features like these benefit when it comes to repetitive and fast jobs.
-
CROSS VICE,72MM JAW OPENING 72MM W
IDR2,799,514.10 -
CROSS VICE,96MM JAW OPENING 102MM W
IDR3,907,362.28 -
DRILL PRESS VICE 100MM
IDR2,077,975.79 -
DRILL PRESS VICE 125 MM
IDR3,488,221.84 -
RS PRO Drill Vice x 32.5mm 150mm x 220mm, 11.7kg
IDR6,542,828.42 -
RS PRO Drill Vice x 32.5mm 80mm x 80mm, 4.5kg
IDR2,382,681.24 -
FINE MECHANICS VICE 50MM
IDR1,521,009.89 -
FINE MECHANICS VICE 75MM
IDR1,973,400.46 -
FORGED PARALLEL BENCH VICE 120MM
IDR4,753,300.13 -
FORGED PARALLEL BENCH VICE 125MM
IDR3,759,782.05 -
FORGED PARALLEL BENCH VICE 125MM
IDR4,668,653.90 -
FORGED PARALLEL BENCH VICE 140MM
IDR6,379,619.58 -
FORGED PARALLEL BENCH VICE 150MM
IDR7,674,906.19 -
FORGED PARALLEL BENCH VICE 150MM
IDR7,438,169.46 -
FORGED PLUMBERS BENCH VICE 120MM
IDR5,125,974.30 -
FORGED PLUMBERS BENCH VICE 140MM
IDR7,073,047.37 -
RS PRO Bench Vice x 105mm 200mm x 205mm, 27kg
IDR8,961,906.49 -
G-CLAMP VICE
IDR1,184,522.77 -
Stanley Bench Vice x 85mm x 100mm, 13kg
IDR1,771,801.88 -
STANLEY HEAVY DUTY BENCH VICE 6""
IDR2,623,823.35 -
STANLEY LIGHT DUTY BENCH VICE
IDR979,357.93 -
STANLEY MULTI-ANGLE STEEL VICE
IDR902,788.23 -
STANLEY QUICK CLOSE VICE
IDR775,241.99 -
SWILVEL DRILL PRESS VICE 100MM
IDR4,002,077.95