Blow Guns
Use Blow Guns to blast away dust, hair or fibre particles to keep work area or components clean. Attach a hose via an air compressor for the removal of debris, non-contact part cleaning. They are easy to operate and have a single trigger which once pressed exerts a high blowing force.How do they work?Air Blow Guns are made from plastic or metal and include an ergonomic handle. They are attached to an air compressor which sends a steady stream of compressed air pressure through a nozzle and can shut off automatically if dropped due to their internal fail-safe pressure mechanism. Blow guns are actuated either by a discharge lever which is in-line with the air hose or a trigger located at a right angle.What are they also known as?Air Pressure GunHigh-Pressure GunAir GunBlowerTypes of Air GunsOur range of guns is supplied with a choice of nozzle types depending on the application.Standard safety; these are suitable for general purpose applicationsSmall diameter; can be inserted into tight openingsRubber tip; prevent the marring of surfacesFlexible tip; can be guided to the application pointVenturi; contain small holes that allow the discharge to draw ambient air to increase the airflow. Extended; provide longer reach and are available straight or angled to reach difficult locations.ApplicationsBlow Guns are typically used in air tool applications such as Paint Spraying and Tyre fitting. They are very versatile and should be considered as a vital accessory is you have a compressor. View our range of guns to suit your application.
-
AIR OPERATED BLOW GUN, G1/4 IN
IDR770,102.38 -
AIR OPERATED BLOW/VACUUM GUN,6BAR
IDR956,806.58 -
AIR OPERATED DEEP HOLE GUN,6BAR
IDR1,112,043.78 -
AIR OPERATED LONG NOSE BLOW GUN,10BAR
IDR0.00 -
ALUMINIUM VENTURI AIR GUN,12BAR I/P
IDR547,001.35 -
BLOW GUN
IDR848,560.10 -
BLOW GUN 1/4IN
IDR674,547.59 -
BLOW GUN KIT
IDR4,620,928.95 -
BLOW GUN, STANDARD TYPE, BLUE
IDR756,047.12 -
BLOW GUN, STANDARD TYPE, BLUE
IDR756,256.90 -
BLOWGUN 11 208 0200 REMOVABLE TUBE
IDR499,800.85 -
BLOWGUN 11 208 3200 REMOVABLE TUBE
IDR589,376.91 -
-10.00%
BLOWGUN BODY 1/4"
IDR390,295.69IDR371,835.05 -
CREVICE TOOL FOR BLOW/VACUUM GUN
IDR39,019.08 -
Festo 10bar Air Blow Gun, 1/4in Air Inlet (BSP)
IDR1,224,905.42 -
METAL NOZZLE BLOWGUN 1/4F 10BAR
IDR488,682.51 -
NON SCRATCH NOZZLE BLOWGUN 1/4F 10BAR
IDR383,058.28 -
OSHA NOZZLE BLOWGUN 1/4F 10BAR
IDR328,305.70 -
PU BLOW GUN KIT W/27102MTL
IDR1,267,700.54 -
SAFETY BLOW GUN
IDR868,594.09 -
SILENT NOZZLE BLOWGUN 1/4F 10BAR
IDR414,525.28 -
STANDARD BLOWGUN KIT, LOWER CONNECTION
IDR1,580,902.08