TVS Diodes
Transient voltage suppressor diodes, more commonly known as TVS diodes, are used to protect integrated circuits (ICs). TVS diodes protect semiconductors and sensitive components against high transient voltage spikes (overvoltage) and the effects of arcs, EFT, ESD, inductive load switching, and even lightning strikes. RS Components offer an extensive range of TVS diodes from a multitude of brands across the industry, including Bourns, Littelfuse, ON Semiconductor, STMicroelectronics, Taiwan Semiconductor, Vishay, and more.TVS diodes are offered in both through-hole and surface mount packages and can be unidirectional or bidirectional. Unidirectional TVS diodes will only allow positive or negative voltage, whereas bidirectional diodes can operate at both positive and negative voltages. TVS diodes are able to conduct large currents to the ground due to their construction. They feature a much larger p-n junction cross-sectional area than standard diodes. You can learn more in our TVS diodes guide.What are the benefits of using transient voltage suppressor diodes?Transient voltage suppressors respond incredibly quickly to overvoltage events, clamping transient voltages almost immediately. This enables them to protect circuits from the effects of arcing, inductive load switching, EFT (electrical fast transients), the ESD (electrostatic discharge) created by data lines and electronic circuits, and even lightning strikes.What to consider when choosing a TVS diode?There are a number of differentiators when choosing a TVS diode, but two key factors to consider are reverse standoff voltage and breakdown voltage. Reverse standoff voltage is the operating voltage that the data or power line should not exceed. Breakdown voltage is the voltage rating at which the TVS diode will provide protection and start conducting current to the ground. This voltage value is normally a little higher than the reverse standoff voltage.Typical applications of TVS diodesTVS diodes have numerous applications but are primarily used to protect microprocessorsMOS memoryAC power linesTelecommunication equipmentConsumer electronics
-
SMAJ70A-TR,TVS DIODE,TJ 400W 70V,UNI SMA
IDR124,294.65Reel (1 Reel of 25) -
SMCJ48CA-TR,TVS DIODE,TJ 1.5KW 48V,BI
IDR89,366.28Pack (1 Pack of 10) -
STMICROELECTRONICS, USBLC6-4SC6Y
IDR409,490.56Reel (1 Reel of 25) -
TRANSIENT VOLTAGE SUPPRESSOR IC,P6KE350A
IDR42,900.01Pack (1 Pack of 5) -
Littelfuse 1.5KE7.5CA, Bi-Directional TVS Diode, 1500W, 2-Pin DO-201
IDR392,078.82Pack (1 Pack of 50) -
TVS DIODE 5.8V BIDIR ESD LOW CAP SMD0201
IDR479,347.30Pack (1 Pack of 500) -
TVS DIODE ARRAY 12V DUAL COM.ANODE SOT23
IDR175,480.97Reel (1 Reel of 50) -
TVS DIODE AXIAL LEAD - 1.5KE6.8A T/R
IDR130,378.27Reel (1 Reel of 20) -
Littelfuse P6KE6.8A, Uni-Directional TVS Diode, 600W, 2-Pin DO-204AC
IDR84,331.56Pack (1 Pack of 20) -
TVS DIODE BIDIRECTIONAL 500W 15V DO-15
IDR39,648.42Reel (1 Reel of 5) -
TVS DIODE BIDIRECTIONAL 600W 100V DO-15
IDR29,893.65Pack (1 Pack of 5) -
TVS DIODE BIDIRECTIONAL 600W 15V DO-15
IDR25,383.38Pack (1 Pack of 5) -
TVS DIODE BIDIRECTIONAL 600W 220V DO-15
IDR44,053.80Tape (1 Tape of 5) -
TVS DIODE BIDIRECTIONAL 600W 36V DO-15
IDR34,823.48Pack (1 Pack of 5) -
TVS DIODE BIDIRECTIONAL 600W 36V DO-15
IDR39,019.08Pack (1 Pack of 10) -
TVS DIODE BIDIRECTIONAL 600W 47V DO-15
IDR72,898.55Tape (1 Tape of 10) -
TVS DIODE BIDIRECTIONAL 600W 6.8V DO-15
IDR138,140.13Pack (1 Pack of 20) -
TVS DIODE DUAL BI-DIR 7/12V 30KV SOT23
IDR157,230.11Reel (1 Reel of 10) -
TVS DIODE ESD 20KV UNI-DIRECTIONAL TSFP3
IDR245,652.38Reel (1 Reel of 50) -
TVS DIODE ESD 5V BIDIRECTIONAL SOD323
IDR193,207.38Pack (1 Pack of 25) -
TVS DIODE SINGLE BI-DIR 30V 400W SMA
IDR195,829.63Reel (1 Reel of 50) -
TVS DIODE SMA SUF MT T/R
IDR115,064.33Reel (1 Reel of 25) -
TVS DIODE UNI-DIR 33.3V 1.5KW CASE 1.5KE
IDR233,485.14Pack (1 Pack of 25) -
TVS DIODE UNI-DIR 7.78V 1.5KW CASE 1.5KE
IDR206,633.30Pack (1 Pack of 20)