TVS Diodes
Transient voltage suppressor diodes, more commonly known as TVS diodes, are used to protect integrated circuits (ICs). TVS diodes protect semiconductors and sensitive components against high transient voltage spikes (overvoltage) and the effects of arcs, EFT, ESD, inductive load switching, and even lightning strikes. RS Components offer an extensive range of TVS diodes from a multitude of brands across the industry, including Bourns, Littelfuse, ON Semiconductor, STMicroelectronics, Taiwan Semiconductor, Vishay, and more.TVS diodes are offered in both through-hole and surface mount packages and can be unidirectional or bidirectional. Unidirectional TVS diodes will only allow positive or negative voltage, whereas bidirectional diodes can operate at both positive and negative voltages. TVS diodes are able to conduct large currents to the ground due to their construction. They feature a much larger p-n junction cross-sectional area than standard diodes. You can learn more in our TVS diodes guide.What are the benefits of using transient voltage suppressor diodes?Transient voltage suppressors respond incredibly quickly to overvoltage events, clamping transient voltages almost immediately. This enables them to protect circuits from the effects of arcing, inductive load switching, EFT (electrical fast transients), the ESD (electrostatic discharge) created by data lines and electronic circuits, and even lightning strikes.What to consider when choosing a TVS diode?There are a number of differentiators when choosing a TVS diode, but two key factors to consider are reverse standoff voltage and breakdown voltage. Reverse standoff voltage is the operating voltage that the data or power line should not exceed. Breakdown voltage is the voltage rating at which the TVS diode will provide protection and start conducting current to the ground. This voltage value is normally a little higher than the reverse standoff voltage.Typical applications of TVS diodesTVS diodes have numerous applications but are primarily used to protect microprocessorsMOS memoryAC power linesTelecommunication equipmentConsumer electronics
-
12V TVS DIODE ARRAY, ASYMMETRICAL RS-485
IDR117,581.69Pack (1 Pack of 5) -
4-LINE HIGH-SPEED ESD PROTECTION UQFN10
IDR373,723.07Pack (1 Pack of 100) -
400W TVS TRANSIL 6V UNIDIRECTINAL SMA
IDR273,658.01Pack (1 Pack of 100) -
AUTOMOTIVE BATTERY PROTECTOR RBO40-40G
IDR240,617.66Pack (1 Pack of 5) -
Nexperia PESD15VL2BT,215, Dual-Element Bi-Directional ESD Protection Diode, 200W, 3-Pin SOT-23
IDR82,233.76Pack (1 Pack of 20) -
Nexperia PESD1FLEX,215, Dual-Element Bi-Directional TVS Diode, 200W, 3-Pin SOT-23
IDR83,282.66Pack (1 Pack of 20) -
Nexperia PESD5V0U2BT,215, Dual-Element Bi-Directional TVS Diode, 3-Pin SOT-23
IDR88,841.83Pack (1 Pack of 20) -
BIDIRECTION 4-WAY ESD ARRAY ESDA6V1-4BC6
IDR97,233.03Reel (1 Reel of 10) -
BIDIRECTIONAL 1500W TVS DIODE,1.5KE18CA
IDR62,829.11Tape (1 Tape of 5) -
BIDIRECTIONAL 1500W TVS DIODE,1.5KE250CA
IDR77,094.15Tape (1 Tape of 5) -
BIDIRECTIONAL 1500W TVS DIODE,1.5KE300CA
IDR73,003.44Tape (1 Tape of 5) -
BIDIRECTIONAL 1500W TVS DIODE,1.5KE36CA
IDR63,248.67Tape (1 Tape of 5) -
BIDIRECTIONAL 1500W TVS DIODE,1.5KE400CA
IDR76,569.70Pack (1 Pack of 5) -
BIDIRECTIONAL 1500W TVS DIODE,SM15T18CA
IDR72,269.21Reel (1 Reel of 5) -
BIDIRECTIONAL 1500W TVS DIODE,SM15T22CA
IDR68,283.39Reel (1 Reel of 5) -
BIDIRECTIONAL 600W TVS DIODE,SM6T10CA
IDR44,263.58Reel (1 Reel of 5) -
BIDIRECTIONAL 600W TVS DIODE,SM6T18CA
IDR74,471.90Pack (1 Pack of 10) -
BIDIRECTIONAL 600W TVS DIODE,SM6T39CA
IDR70,276.30Pack (1 Pack of 10) -
BIDIRECTIONAL TVS DIODE,1.5KE150CA-E3
IDR56,011.26Pack (1 Pack of 5) -
-10.70%
BIDIRECTIONAL TVS DIODE,1.5KE15CA-E3
IDR54,018.35IDR33,145.24Reel (1 Reel of 5) -
BIDIRECTIONAL TVS DIODE,1.5KE8.2CA-E3
IDR58,109.06Pack (1 Pack of 5) -
BZW50-150,TVS 5KW 150V UNIDIRECTIONAL
IDR108,456.26Tape (1 Tape of 2) -
DIODE TVS BI-DIR 48V 1500W DO214AB
IDR73,632.78Reel (1 Reel of 10) -
DIODE TVS BI-DIRECTIONAL 18V 600W SMB
IDR42,690.23Reel (1 Reel of 10)